RES ANTI-SULFUR 820K OHM 5% 1206 - ERJ-S08J824V - Resistors
| Digi-Key Part Number | ERJ-S08J824V-ND |
10000 |
.02600 |
Extended Price
260.00 |
| Manufacturer Part Number | ERJ-S08J824V | |||
| Description | RES ANTI-SULFUR 820K OHM 5% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08J824V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 820K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08J824V ERJS08J824V |
ERJ-S08J824V Specification Sheet
RES ANTI-SULFUR 820K OHM 5% 1206 - ERJ-S08J824V (ERJ-S08J824V-ND) - Resistors
Related parts Resistors :RES ANTI-SULFUR 820K OHM 5% 1206 - ERJ-S08J824V
Order 'res anti-sulfur 820k ohm 5% 1206 - ERJ-S08J824V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J824V-ND.
RES ANTI-SULFUR 820K OHM 5% 2512 - ERJ-S1TJ824U
Order 'res anti-sulfur 820k ohm 5% 2512 - ERJ-S1TJ824U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ824U-ND.
RES ANTI-SULFUR 8.2K OHM 5% 1206 - ERJ-S08J822V
Order 'res anti-sulfur 8.2k ohm 5% 1206 - ERJ-S08J822V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J822V-ND.
RES ANTI-SULFUR 82K OHM 5% 1206 - ERJ-S08J823V
Order 'res anti-sulfur 82k ohm 5% 1206 - ERJ-S08J823V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J823V-ND.
RES ANTI-SURGE 820K OHM 5% 1206 - ERJ-P08J824V
Order 'res anti-surge 820k ohm 5% 1206 - ERJ-P08J824V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820KALCT-ND.
RES ANTI-SURGE 820K OHM 5% 1206 - ERJ-P08J824V
Order 'res anti-surge 820k ohm 5% 1206 - ERJ-P08J824V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820KALDKR-ND.
RES ANTI-SURGE 820K OHM 5% 1206 - ERJ-P08J824V
Order 'res anti-surge 820k ohm 5% 1206 - ERJ-P08J824V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P820KALTR-ND.
RES ANTI-SULFUR 820K OHM 5% 0402 - ERJ-S02J824X
Order 'res anti-sulfur 820k ohm 5% 0402 - ERJ-S02J824X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J824X-ND.
RES ANTI-SULFUR 820K OHM 5% 0603 - ERJ-S03J824V
Order 'res anti-sulfur 820k ohm 5% 0603 - ERJ-S03J824V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J824V-ND.
RES ANTI-SULFUR 820K OHM 5% 0805 - ERJ-S06J824V
Order 'res anti-sulfur 820k ohm 5% 0805 - ERJ-S06J824V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J824V-ND.
RES ANTI-SULFUR 820K OHM 1% 1206 - ERJ-S08F8203V
Order 'res anti-sulfur 820k ohm 1% 1206 - ERJ-S08F8203V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F8203V-ND.
RES ANTI-SULFUR 10 OHM 5% 1206 - ERJ-S08J100V
Order 'res anti-sulfur 10 ohm 5% 1206 - ERJ-S08J100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J100V-ND.
RES ANTI-SULFUR 100 OHM 5% 1206 - ERJ-S08J101V
Order 'res anti-sulfur 100 ohm 5% 1206 - ERJ-S08J101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J101V-ND.
RES ANTI-SULFUR 1K OHM 5% 1206 - ERJ-S08J102V
Order 'res anti-sulfur 1k ohm 5% 1206 - ERJ-S08J102V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J102V-ND.
RES ANTI-SULFUR 10K OHM 5% 1206 - ERJ-S08J103V
Order 'res anti-sulfur 10k ohm 5% 1206 - ERJ-S08J103V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J103V-ND.
Send this link via E-Mail
Help With This Screen
