RES ANTI-SULFUR 820 OHM 5% 1206 - ERJ-S08J821V - Resistors
820 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J821V
| Digi-Key Part Number | ERJ-S08J821V-ND |
10000 |
.02600 |
Extended Price
260.00 |
| Manufacturer Part Number | ERJ-S08J821V | |||
| Description | RES ANTI-SULFUR 820 OHM 5% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08J821V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 820 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08J821V ERJS08J821V |
ERJ-S08J821V Specification Sheet
RES ANTI-SULFUR 820 OHM 5% 1206 - ERJ-S08J821V (ERJ-S08J821V-ND) - Resistors
Related parts 820 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J821VRES ANTI-SULFUR 820 OHM 5% 1206 - ERJ-S08J821V
Order 'res anti-sulfur 820 ohm 5% 1206 - ERJ-S08J821V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J821V-ND.
RES ANTI-SULFUR 820 OHM 5% 2512 - ERJ-S1TJ821U
Order 'res anti-sulfur 820 ohm 5% 2512 - ERJ-S1TJ821U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ821U-ND.
RES ANTI-SULFUR 82 OHM 5% 1206 - ERJ-S08J820V
Order 'res anti-sulfur 82 ohm 5% 1206 - ERJ-S08J820V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J820V-ND.
RES ANTI-SURGE 820 OHM 5% 1206 - ERJ-P08J821V
Order 'res anti-surge 820 ohm 5% 1206 - ERJ-P08J821V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820ALCT-ND.
RES ANTI-SURGE 820 OHM 5% 1206 - ERJ-P08J821V
Order 'res anti-surge 820 ohm 5% 1206 - ERJ-P08J821V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820ALDKR-ND.
RES ANTI-SURGE 820 OHM 5% 1206 - ERJ-P08J821V
Order 'res anti-surge 820 ohm 5% 1206 - ERJ-P08J821V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P820ALTR-ND.
RES ANTI-SULFUR 820 OHM 5% 0402 - ERJ-S02J821X
Order 'res anti-sulfur 820 ohm 5% 0402 - ERJ-S02J821X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J821X-ND.
RES ANTI-SULFUR 820 OHM 5% 0603 - ERJ-S03J821V
Order 'res anti-sulfur 820 ohm 5% 0603 - ERJ-S03J821V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J821V-ND.
RES ANTI-SULFUR 820 OHM 5% 0805 - ERJ-S06J821V
Order 'res anti-sulfur 820 ohm 5% 0805 - ERJ-S06J821V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J821V-ND.
RES ANTI-SULFUR 820 OHM 1% 1206 - ERJ-S08F8200V
Order 'res anti-sulfur 820 ohm 1% 1206 - ERJ-S08F8200V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F8200V-ND.
RES ANTI-SULFUR 820 OHM 5% 1812 - ERJ-S12J821U
Order 'res anti-sulfur 820 ohm 5% 1812 - ERJ-S12J821U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J821U-ND.
RES ANTI-SULFUR 820 OHM 5% 1210 - ERJ-S14J821U
Order 'res anti-sulfur 820 ohm 5% 1210 - ERJ-S14J821U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J821U-ND.
RES ANTI-SULFUR 820 OHM 5% 2010 - ERJ-S1DJ821U
Order 'res anti-sulfur 820 ohm 5% 2010 - ERJ-S1DJ821U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ821U-ND.
RES ANTI-SULFUR 82 OHM 5% 2512 - ERJ-S1TJ820U
Order 'res anti-sulfur 82 ohm 5% 2512 - ERJ-S1TJ820U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ820U-ND.
RES ANTI-SURGE 82 OHM 5% 1206 - ERJ-P08J820V
Order 'res anti-surge 82 ohm 5% 1206 - ERJ-P08J820V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82ALCT-ND.
Options for 820 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J821V
Send this link via E-Mail
Help With This Screen
