RES ANTI-SULFUR 470K OHM 5% 1206 - ERJ-S08J474V - Resistors
470K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J474V
| Digi-Key Part Number | ERJ-S08J474V-ND |
10000 |
.02600 |
Extended Price
260.00 |
| Manufacturer Part Number | ERJ-S08J474V | |||
| Description | RES ANTI-SULFUR 470K OHM 5% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08J474V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 470K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08J474V ERJS08J474V |
ERJ-S08J474V Specification Sheet
RES ANTI-SULFUR 470K OHM 5% 1206 - ERJ-S08J474V (ERJ-S08J474V-ND) - Resistors
Related parts 470K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J474VRES ANTI-SULFUR 470K OHM 5% 1206 - ERJ-S08J474V
Order 'res anti-sulfur 470k ohm 5% 1206 - ERJ-S08J474V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J474V-ND.
RES ANTI-SULFUR 470K OHM 5% 2512 - ERJ-S1TJ474U
Order 'res anti-sulfur 470k ohm 5% 2512 - ERJ-S1TJ474U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ474U-ND.
RES ANTI-SULFUR 4.7K OHM 5% 1206 - ERJ-S08J472V
Order 'res anti-sulfur 4.7k ohm 5% 1206 - ERJ-S08J472V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J472V-ND.
RES ANTI-SULFUR 47K OHM 5% 1206 - ERJ-S08J473V
Order 'res anti-sulfur 47k ohm 5% 1206 - ERJ-S08J473V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J473V-ND.
RES ANTI-SURGE 470K OHM 5% 1206 - ERJ-P08J474V
Order 'res anti-surge 470k ohm 5% 1206 - ERJ-P08J474V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KALCT-ND.
RES ANTI-SURGE 470K OHM 5% 1206 - ERJ-P08J474V
Order 'res anti-surge 470k ohm 5% 1206 - ERJ-P08J474V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KALDKR-ND.
RES ANTI-SURGE 470K OHM 5% 1206 - ERJ-P08J474V
Order 'res anti-surge 470k ohm 5% 1206 - ERJ-P08J474V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470KALTR-ND.
RES ANTI-SULFUR 470K OHM 5% 0402 - ERJ-S02J474X
Order 'res anti-sulfur 470k ohm 5% 0402 - ERJ-S02J474X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J474X-ND.
RES ANTI-SULFUR 470K OHM 5% 0603 - ERJ-S03J474V
Order 'res anti-sulfur 470k ohm 5% 0603 - ERJ-S03J474V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J474V-ND.
RES ANTI-SULFUR 470K OHM 5% 0805 - ERJ-S06J474V
Order 'res anti-sulfur 470k ohm 5% 0805 - ERJ-S06J474V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J474V-ND.
RES ANTI-SULFUR 470K OHM 1% 1206 - ERJ-S08F4703V
Order 'res anti-sulfur 470k ohm 1% 1206 - ERJ-S08F4703V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F4703V-ND.
RES ANTI-SULFUR 470K OHM 5% 1812 - ERJ-S12J474U
Order 'res anti-sulfur 470k ohm 5% 1812 - ERJ-S12J474U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J474U-ND.
RES ANTI-SULFUR 470K OHM 5% 1210 - ERJ-S14J474U
Order 'res anti-sulfur 470k ohm 5% 1210 - ERJ-S14J474U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J474U-ND.
RES ANTI-SULFUR 470K OHM 5% 2010 - ERJ-S1DJ474U
Order 'res anti-sulfur 470k ohm 5% 2010 - ERJ-S1DJ474U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ474U-ND.
RES ANTI-SULFUR 10 OHM 5% 1206 - ERJ-S08J100V
Order 'res anti-sulfur 10 ohm 5% 1206 - ERJ-S08J100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J100V-ND.
Options for 470K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J474V
Send this link via E-Mail
Help With This Screen
