RES ANTI-SULFUR 470 OHM 5% 1206 - ERJ-S08J471V - Resistors
470 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J471V
| Digi-Key Part Number | ERJ-S08J471V-ND |
10000 |
.02600 |
Extended Price
260.00 |
| Manufacturer Part Number | ERJ-S08J471V | |||
| Description | RES ANTI-SULFUR 470 OHM 5% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08J471V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 470 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08J471V ERJS08J471V |
ERJ-S08J471V Specification Sheet
RES ANTI-SULFUR 470 OHM 5% 1206 - ERJ-S08J471V (ERJ-S08J471V-ND) - Resistors
Related parts 470 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J471VRES ANTI-SULFUR 470 OHM 5% 1206 - ERJ-S08J471V
Order 'res anti-sulfur 470 ohm 5% 1206 - ERJ-S08J471V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J471V-ND.
RES ANTI-SULFUR 470 OHM 5% 2512 - ERJ-S1TJ471U
Order 'res anti-sulfur 470 ohm 5% 2512 - ERJ-S1TJ471U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ471U-ND.
RES ANTI-SULFUR 47 OHM 5% 1206 - ERJ-S08J470V
Order 'res anti-sulfur 47 ohm 5% 1206 - ERJ-S08J470V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J470V-ND.
RES ANTI-SURGE 470 OHM 5% 1206 - ERJ-P08J471V
Order 'res anti-surge 470 ohm 5% 1206 - ERJ-P08J471V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470ALCT-ND.
RES ANTI-SURGE 470 OHM 5% 1206 - ERJ-P08J471V
Order 'res anti-surge 470 ohm 5% 1206 - ERJ-P08J471V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470ALDKR-ND.
RES ANTI-SURGE 470 OHM 5% 1206 - ERJ-P08J471V
Order 'res anti-surge 470 ohm 5% 1206 - ERJ-P08J471V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470ALTR-ND.
RES ANTI-SULFUR 470 OHM 5% 0402 - ERJ-S02J471X
Order 'res anti-sulfur 470 ohm 5% 0402 - ERJ-S02J471X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J471X-ND.
RES ANTI-SULFUR 470 OHM 5% 0603 - ERJ-S03J471V
Order 'res anti-sulfur 470 ohm 5% 0603 - ERJ-S03J471V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J471V-ND.
RES ANTI-SULFUR 470 OHM 5% 0805 - ERJ-S06J471V
Order 'res anti-sulfur 470 ohm 5% 0805 - ERJ-S06J471V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J471V-ND.
RES ANTI-SULFUR 470 OHM 1% 1206 - ERJ-S08F4700V
Order 'res anti-sulfur 470 ohm 1% 1206 - ERJ-S08F4700V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F4700V-ND.
RES ANTI-SULFUR 470 OHM 5% 1812 - ERJ-S12J471U
Order 'res anti-sulfur 470 ohm 5% 1812 - ERJ-S12J471U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J471U-ND.
RES ANTI-SULFUR 470 OHM 5% 1210 - ERJ-S14J471U
Order 'res anti-sulfur 470 ohm 5% 1210 - ERJ-S14J471U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J471U-ND.
RES ANTI-SULFUR 470 OHM 5% 2010 - ERJ-S1DJ471U
Order 'res anti-sulfur 470 ohm 5% 2010 - ERJ-S1DJ471U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ471U-ND.
RES ANTI-SULFUR 47 OHM 5% 2512 - ERJ-S1TJ470U
Order 'res anti-sulfur 47 ohm 5% 2512 - ERJ-S1TJ470U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ470U-ND.
RES ANTI-SURGE 47 OHM 5% 1206 - ERJ-P08J470V
Order 'res anti-surge 47 ohm 5% 1206 - ERJ-P08J470V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47ALCT-ND.
Options for 470 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J471V
Send this link via E-Mail
Help With This Screen
