360K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J364V
RES ANTI-SULFUR 360K OHM 5% 1206 - ERJ-S08J364V - Resistors
| Digi-Key Part Number | ERJ-S08J364V-ND |
10000 |
.02600 |
Extended Price
260.00 |
| Manufacturer Part Number | ERJ-S08J364V | |||
| Description | RES ANTI-SULFUR 360K OHM 5% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08J364V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 360K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08J364V ERJS08J364V |
ERJ-S08J364V Specification Sheet
RES ANTI-SULFUR 360K OHM 5% 1206 - ERJ-S08J364V (ERJ-S08J364V-ND) - Resistors
Related parts 360K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J364V360K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J364V
Order 'res anti-sulfur 360k ohm 5% 1206 - ERJ-S08J364V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J364V-ND.
360K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TJ364U
Order 'res anti-sulfur 360k ohm 5% 2512 - ERJ-S1TJ364U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ364U-ND.
3.60K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J362V
Order 'res anti-sulfur 3.6k ohm 5% 1206 - ERJ-S08J362V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J362V-ND.
36.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J363V
Order 'res anti-sulfur 36k ohm 5% 1206 - ERJ-S08J363V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J363V-ND.
360K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J364V
Order 'res anti-surge 360k ohm 5% 1206 - ERJ-P08J364V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360KALCT-ND.
360K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J364V
Order 'res anti-surge 360k ohm 5% 1206 - ERJ-P08J364V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360KALDKR-ND.
360K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-P08J364V
Order 'res anti-surge 360k ohm 5% 1206 - ERJ-P08J364V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P360KALTR-ND.
360K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02J364X
Order 'res anti-sulfur 360k ohm 5% 0402 - ERJ-S02J364X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J364X-ND.
360K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03J364V
Order 'res anti-sulfur 360k ohm 5% 0603 - ERJ-S03J364V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J364V-ND.
360K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J364V
Order 'res anti-sulfur 360k ohm 5% 0805 - ERJ-S06J364V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J364V-ND.
360K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F3603V
Order 'res anti-sulfur 360k ohm 1% 1206 - ERJ-S08F3603V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F3603V-ND.
360K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12J364U
Order 'res anti-sulfur 360k ohm 5% 1812 - ERJ-S12J364U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J364U-ND.
360K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14J364U
Order 'res anti-sulfur 360k ohm 5% 1210 - ERJ-S14J364U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J364U-ND.
360K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DJ364U
Order 'res anti-sulfur 360k ohm 5% 2010 - ERJ-S1DJ364U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ364U-ND.
10.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J100V
Order 'res anti-sulfur 10 ohm 5% 1206 - ERJ-S08J100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J100V-ND.
Options for 360K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J364V
Send this link via E-Mail
Help With This Screen
