BOX 4.94X2.75X.94 AC W/CLP GRY - H-65 AC-PC GRAY - Boxes, Enclosures, Racks
| Digi-Key Part Number | SRH65-ACPCG-ND |
1 25 50 100 250 500 |
10.46000 8.30000 7.13800 6.30800 5.64400 4.98000 |
Extended Price
10.46 207.50 356.90 630.80 1411.00 2490.00 |
| Manufacturer Part Number | H-65 AC-PC GRAY | |||
| Description | BOX 4.94X2.75X.94 AC W/CLP GRY | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H-65 AC-PC GRAY |
| Vendor | Serpac Electronic Enclosures |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Box, Split with End Panels |
| Color | Gray |
| Special Features | Pocket Clip |
| Special Features | Access Compartment |
| Length | 125.476 mm [Typ] |
| Height | 23.876 mm [Typ] |
| Width | 69.850 mm [Typ] |
| Shape | Rectangular |
| Finish | Textured |
| Flammability Rating | UL 94-HB |
| A | 2.750 in [Nom] |
| B | 4.940 in [Nom] |
| C | 0.940 in [Nom] |
| Fastening Type | Screw |
| Material | Plastic |
| Mounting Type | Hand Held |
| RoHS Status | RoHS Compliant |
| Other Names |
H 65 AC PC GRAY H65 ACPC GRAY SRH65 ACPCG ND SRH65ACPCGND SRH65-ACPCG |
H-65 AC-PC GRAY Specification Sheet
BOX 4.94X2.75X.94 AC W/CLP GRY - H-65 AC-PC GRAY (SRH65-ACPCG-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX 4.94X2.75X.94 AC W/CLP GRY - H-65 AC-PC GRAY
Order 'box 4.94x2.75x.94 ac w/clp gry - H-65 AC-PC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-ACPCG-ND.
BOX 4.94X2.75X.94 AC W/CLP AMD - H-65 AC-PC ALMOND
Order 'box 4.94x2.75x.94 ac w/clp amd - H-65 AC-PC ALMOND' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-ACPCA-ND.
BOX 4.94X2.75X.94 AC W/CLP BLK - H-65 AC-PC BLACK
Order 'box 4.94x2.75x.94 ac w/clp blk - H-65 AC-PC BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-ACPCB-ND.
BOX 4.94X2.75X1.275 AC W/CLP GRY - H-67 AC-PC GRAY
Order 'box 4.94x2.75x1.275 ac w/clp gry - H-67 AC-PC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH67-ACPCG-ND.
BOX 4.94X2.75X.94 9V W/CLP GRY - H-65 9V-PC GRAY
Order 'box 4.94x2.75x.94 9v w/clp gry - H-65 9V-PC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-9VPCG-ND.
BOX 4.94X2.75X.94 AA W/CLP GRY - H-65 AA-PC GRAY
Order 'box 4.94x2.75x.94 aa w/clp gry - H-65 AA-PC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-AAPCG-ND.
BOX 4.94X2.75X.94 W/CLP GRY - H-65 PC GRAY
Order 'box 4.94x2.75x.94 w/clp gry - H-65 PC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-PCG-ND.
BOX 4.94X2.75X1.275 AC W/CLP AMD - H-67 AC-PC ALMOND
Order 'box 4.94x2.75x1.275 ac w/clp amd - H-67 AC-PC ALMOND' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH67-ACPCA-ND.
BOX 4.94X2.75X1.275 AC W/CLP BLK - H-67 AC-PC BLACK
Order 'box 4.94x2.75x1.275 ac w/clp blk - H-67 AC-PC BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH67-ACPCB-ND.
BOX 4.94 X 2.75 X .94" AC ALMD - H-65 AC ALMOND
Order 'box 4.94 x 2.75 x .94" ac almd - H-65 AC ALMOND' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-ACA-ND.
BOX 4.94 X 2.75 X .94" AC BLK - H-65 AC BLACK
Order 'box 4.94 x 2.75 x .94" ac blk - H-65 AC BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-ACB-ND.
BOX 4.94 X 2.75 X .94" AC GRAY - H-65 AC GRAY
Order 'box 4.94 x 2.75 x .94" ac gray - H-65 AC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-ACG-ND.
BOX 2.13X1.38X.58 W/CLP GRY - C-4 PC GRAY
Order 'box 2.13x1.38x.58 w/clp gry - C-4 PC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SCR4PCG-ND.
BOX 2.265X1.515X.585 W/CLP GRY - CH-4 PC GRAY
Order 'box 2.265x1.515x.585 w/clp gry - CH-4 PC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRCH-4PCG-ND.
BOX 3.25X2.3X.8 W/CLP GRY - C-10 PC GRAY
Order 'box 3.25x2.3x.8 w/clp gry - C-10 PC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SCR10PCG-ND.
Send this link via E-Mail
Help With This Screen