RES ANTI-SULFUR 3K OHM 5% 1206 - ERJ-S08J302V - Resistors
3.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J302V
| Digi-Key Part Number | ERJ-S08J302V-ND |
10000 |
.02600 |
Extended Price
260.00 |
| Manufacturer Part Number | ERJ-S08J302V | |||
| Description | RES ANTI-SULFUR 3K OHM 5% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08J302V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 3.00K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08J302V ERJS08J302V |
ERJ-S08J302V Specification Sheet
RES ANTI-SULFUR 3K OHM 5% 1206 - ERJ-S08J302V (ERJ-S08J302V-ND) - Resistors
Related parts 3.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J302VRES ANTI-SULFUR 3K OHM 5% 1206 - ERJ-S08J302V
Order 'res anti-sulfur 3k ohm 5% 1206 - ERJ-S08J302V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J302V-ND.
RES ANTI-SULFUR 10 OHM 5% 1206 - ERJ-S08J100V
Order 'res anti-sulfur 10 ohm 5% 1206 - ERJ-S08J100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J100V-ND.
RES ANTI-SULFUR 100 OHM 5% 1206 - ERJ-S08J101V
Order 'res anti-sulfur 100 ohm 5% 1206 - ERJ-S08J101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J101V-ND.
RES ANTI-SULFUR 1K OHM 5% 1206 - ERJ-S08J102V
Order 'res anti-sulfur 1k ohm 5% 1206 - ERJ-S08J102V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J102V-ND.
RES ANTI-SULFUR 10K OHM 5% 1206 - ERJ-S08J103V
Order 'res anti-sulfur 10k ohm 5% 1206 - ERJ-S08J103V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J103V-ND.
RES ANTI-SULFUR 100K OHM 5% 1206 - ERJ-S08J104V
Order 'res anti-sulfur 100k ohm 5% 1206 - ERJ-S08J104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J104V-ND.
RES ANTI-SULFUR 1M OHM 5% 1206 - ERJ-S08J105V
Order 'res anti-sulfur 1m ohm 5% 1206 - ERJ-S08J105V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J105V-ND.
RES ANTI-SULFUR 11 OHM 5% 1206 - ERJ-S08J110V
Order 'res anti-sulfur 11 ohm 5% 1206 - ERJ-S08J110V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J110V-ND.
RES ANTI-SULFUR 110 OHM 5% 1206 - ERJ-S08J111V
Order 'res anti-sulfur 110 ohm 5% 1206 - ERJ-S08J111V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J111V-ND.
RES ANTI-SULFUR 1.1K OHM 5% 1206 - ERJ-S08J112V
Order 'res anti-sulfur 1.1k ohm 5% 1206 - ERJ-S08J112V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J112V-ND.
RES ANTI-SULFUR 11K OHM 5% 1206 - ERJ-S08J113V
Order 'res anti-sulfur 11k ohm 5% 1206 - ERJ-S08J113V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J113V-ND.
RES ANTI-SULFUR 110K OHM 5% 1206 - ERJ-S08J114V
Order 'res anti-sulfur 110k ohm 5% 1206 - ERJ-S08J114V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J114V-ND.
RES ANTI-SULFUR 12 OHM 5% 1206 - ERJ-S08J120V
Order 'res anti-sulfur 12 ohm 5% 1206 - ERJ-S08J120V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J120V-ND.
RES ANTI-SULFUR 120 OHM 5% 1206 - ERJ-S08J121V
Order 'res anti-sulfur 120 ohm 5% 1206 - ERJ-S08J121V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J121V-ND.
RES ANTI-SULFUR 1.2K OHM 5% 1206 - ERJ-S08J122V
Order 'res anti-sulfur 1.2k ohm 5% 1206 - ERJ-S08J122V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J122V-ND.
Options for 3.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J302V
Send this link via E-Mail
Help With This Screen
