RES ANTI-SULFUR 22K OHM 5% 1206 - ERJ-S08J223V
| Digi-Key Part Number | ERJ-S08J223V-ND |
10000 |
.02600 |
Extended Price
260.00 |
| Manufacturer Part Number | ERJ-S08J223V | |||
| Description | RES ANTI-SULFUR 22K OHM 5% 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08J223V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 22.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08J223V ERJS08J223V |
ERJ-S08J223V Specification Sheet
RES ANTI-SULFUR 22K OHM 5% 1206 - ERJ-S08J223V (ERJ-S08J223V-ND)
Related parts:RES ANTI-SULFUR 22K OHM 5% 1206 - ERJ-S08J223V
Order 'res anti-sulfur 22k ohm 5% 1206 - ERJ-S08J223V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J223V-ND.
RES ANTI-SULFUR 2.2K OHM 5% 1206 - ERJ-S08J222V
Order 'res anti-sulfur 2.2k ohm 5% 1206 - ERJ-S08J222V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J222V-ND.
RES ANTI-SULFUR 2.2K OHM 5% 0402 - ERJ-S02J222X
Order 'res anti-sulfur 2.2k ohm 5% 0402 - ERJ-S02J222X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J222X-ND.
RES ANTI-SULFUR 22K OHM 5% 0402 - ERJ-S02J223X
Order 'res anti-sulfur 22k ohm 5% 0402 - ERJ-S02J223X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J223X-ND.
RES ANTI-SULFUR 2.2K OHM 5% 0603 - ERJ-S03J222V
Order 'res anti-sulfur 2.2k ohm 5% 0603 - ERJ-S03J222V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J222V-ND.
RES ANTI-SULFUR 22K OHM 5% 0603 - ERJ-S03J223V
Order 'res anti-sulfur 22k ohm 5% 0603 - ERJ-S03J223V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J223V-ND.
RES ANTI-SULFUR 2.2K OHM 5% 0805 - ERJ-S06J222V
Order 'res anti-sulfur 2.2k ohm 5% 0805 - ERJ-S06J222V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J222V-ND.
RES ANTI-SULFUR 22K OHM 5% 0805 - ERJ-S06J223V
Order 'res anti-sulfur 22k ohm 5% 0805 - ERJ-S06J223V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J223V-ND.
RES ANTI-SULFUR 2.2K OHM 1% 1206 - ERJ-S08F2201V
Order 'res anti-sulfur 2.2k ohm 1% 1206 - ERJ-S08F2201V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F2201V-ND.
RES ANTI-SULFUR 22K OHM 1% 1206 - ERJ-S08F2202V
Order 'res anti-sulfur 22k ohm 1% 1206 - ERJ-S08F2202V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F2202V-ND.
RES ANTI-SULFUR 10 OHM 5% 1206 - ERJ-S08J100V
Order 'res anti-sulfur 10 ohm 5% 1206 - ERJ-S08J100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J100V-ND.
RES ANTI-SULFUR 100 OHM 5% 1206 - ERJ-S08J101V
Order 'res anti-sulfur 100 ohm 5% 1206 - ERJ-S08J101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J101V-ND.
RES ANTI-SULFUR 1K OHM 5% 1206 - ERJ-S08J102V
Order 'res anti-sulfur 1k ohm 5% 1206 - ERJ-S08J102V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J102V-ND.
RES ANTI-SULFUR 10K OHM 5% 1206 - ERJ-S08J103V
Order 'res anti-sulfur 10k ohm 5% 1206 - ERJ-S08J103V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J103V-ND.
RES ANTI-SULFUR 100K OHM 5% 1206 - ERJ-S08J104V
Order 'res anti-sulfur 100k ohm 5% 1206 - ERJ-S08J104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J104V-ND.
Send this link via E-Mail
Help With This Screen