220 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J221V
RES ANTI-SULFUR 220 OHM 5% 1206 - ERJ-S08J221V - Resistors
| Digi-Key Part Number | ERJ-S08J221V-ND |
10000 |
.02600 |
Extended Price
260.00 |
| Manufacturer Part Number | ERJ-S08J221V | |||
| Description | RES ANTI-SULFUR 220 OHM 5% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08J221V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 220 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08J221V ERJS08J221V |
ERJ-S08J221V Specification Sheet
RES ANTI-SULFUR 220 OHM 5% 1206 - ERJ-S08J221V (ERJ-S08J221V-ND) - Resistors
Related parts 220 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J221V220 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J221V
Order 'res anti-sulfur 220 ohm 5% 1206 - ERJ-S08J221V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J221V-ND.
220 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TJ221U
Order 'res anti-sulfur 220 ohm 5% 2512 - ERJ-S1TJ221U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ221U-ND.
22.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J220V
Order 'res anti-sulfur 22 ohm 5% 1206 - ERJ-S08J220V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J220V-ND.
220 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J221V
Order 'res anti-surge 220 ohm 5% 1206 - ERJ-P08J221V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220ALCT-ND.
220 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J221V
Order 'res anti-surge 220 ohm 5% 1206 - ERJ-P08J221V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220ALDKR-ND.
220 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-P08J221V
Order 'res anti-surge 220 ohm 5% 1206 - ERJ-P08J221V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P220ALTR-ND.
220 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02J221X
Order 'res anti-sulfur 220 ohm 5% 0402 - ERJ-S02J221X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J221X-ND.
220 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03J221V
Order 'res anti-sulfur 220 ohm 5% 0603 - ERJ-S03J221V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J221V-ND.
220 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J221V
Order 'res anti-sulfur 220 ohm 5% 0805 - ERJ-S06J221V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J221V-ND.
220 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F2200V
Order 'res anti-sulfur 220 ohm 1% 1206 - ERJ-S08F2200V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F2200V-ND.
220 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12J221U
Order 'res anti-sulfur 220 ohm 5% 1812 - ERJ-S12J221U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J221U-ND.
220 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14J221U
Order 'res anti-sulfur 220 ohm 5% 1210 - ERJ-S14J221U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J221U-ND.
220 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DJ221U
Order 'res anti-sulfur 220 ohm 5% 2010 - ERJ-S1DJ221U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ221U-ND.
22.0 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TJ220U
Order 'res anti-sulfur 22 ohm 5% 2512 - ERJ-S1TJ220U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ220U-ND.
22.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J220V
Order 'res anti-surge 22 ohm 5% 1206 - ERJ-P08J220V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22ALCT-ND.
Options for 220 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J221V
Send this link via E-Mail
Help With This Screen
