200 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J201V
RES ANTI-SULFUR 200 OHM 5% 1206 - ERJ-S08J201V - Resistors
| Digi-Key Part Number | ERJ-S08J201V-ND |
10000 |
.02600 |
Extended Price
260.00 |
| Manufacturer Part Number | ERJ-S08J201V | |||
| Description | RES ANTI-SULFUR 200 OHM 5% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08J201V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 200 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08J201V ERJS08J201V |
ERJ-S08J201V Specification Sheet
RES ANTI-SULFUR 200 OHM 5% 1206 - ERJ-S08J201V (ERJ-S08J201V-ND) - Resistors
Related parts 200 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J201V200 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J201V
Order 'res anti-sulfur 200 ohm 5% 1206 - ERJ-S08J201V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J201V-ND.
200 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TJ201U
Order 'res anti-sulfur 200 ohm 5% 2512 - ERJ-S1TJ201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ201U-ND.
20.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J200V
Order 'res anti-sulfur 20 ohm 5% 1206 - ERJ-S08J200V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J200V-ND.
200 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J201V
Order 'res anti-surge 200 ohm 5% 1206 - ERJ-P08J201V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P200ALCT-ND.
200 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J201V
Order 'res anti-surge 200 ohm 5% 1206 - ERJ-P08J201V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P200ALDKR-ND.
200 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-P08J201V
Order 'res anti-surge 200 ohm 5% 1206 - ERJ-P08J201V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P200ALTR-ND.
200 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02J201X
Order 'res anti-sulfur 200 ohm 5% 0402 - ERJ-S02J201X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J201X-ND.
200 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03J201V
Order 'res anti-sulfur 200 ohm 5% 0603 - ERJ-S03J201V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J201V-ND.
200 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J201V
Order 'res anti-sulfur 200 ohm 5% 0805 - ERJ-S06J201V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J201V-ND.
200 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F2000V
Order 'res anti-sulfur 200 ohm 1% 1206 - ERJ-S08F2000V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F2000V-ND.
200 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12J201U
Order 'res anti-sulfur 200 ohm 5% 1812 - ERJ-S12J201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J201U-ND.
200 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14J201U
Order 'res anti-sulfur 200 ohm 5% 1210 - ERJ-S14J201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J201U-ND.
200 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DJ201U
Order 'res anti-sulfur 200 ohm 5% 2010 - ERJ-S1DJ201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ201U-ND.
20.0 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TJ200U
Order 'res anti-sulfur 20 ohm 5% 2512 - ERJ-S1TJ200U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ200U-ND.
20.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J200V
Order 'res anti-surge 20 ohm 5% 1206 - ERJ-P08J200V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20ALCT-ND.
Options for 200 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J201V
Send this link via E-Mail
Help With This Screen
