150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J154V
RES ANTI-SULFUR 150K OHM 5% 1206 - ERJ-S08J154V - Resistors
| Digi-Key Part Number | ERJ-S08J154V-ND |
10000 |
.02600 |
Extended Price
260.00 |
| Manufacturer Part Number | ERJ-S08J154V | |||
| Description | RES ANTI-SULFUR 150K OHM 5% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08J154V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 150K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08J154V ERJS08J154V |
ERJ-S08J154V Specification Sheet
RES ANTI-SULFUR 150K OHM 5% 1206 - ERJ-S08J154V (ERJ-S08J154V-ND) - Resistors
Related parts 150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J154V150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J154V
Order 'res anti-sulfur 150k ohm 5% 1206 - ERJ-S08J154V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J154V-ND.
150K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TJ154U
Order 'res anti-sulfur 150k ohm 5% 2512 - ERJ-S1TJ154U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ154U-ND.
1.50K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J152V
Order 'res anti-sulfur 1.5k ohm 5% 1206 - ERJ-S08J152V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J152V-ND.
15.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J153V
Order 'res anti-sulfur 15k ohm 5% 1206 - ERJ-S08J153V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J153V-ND.
150K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J154V
Order 'res anti-surge 150k ohm 5% 1206 - ERJ-P08J154V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150KALCT-ND.
150K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J154V
Order 'res anti-surge 150k ohm 5% 1206 - ERJ-P08J154V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150KALDKR-ND.
150K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-P08J154V
Order 'res anti-surge 150k ohm 5% 1206 - ERJ-P08J154V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P150KALTR-ND.
150K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02J154X
Order 'res anti-sulfur 150k ohm 5% 0402 - ERJ-S02J154X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J154X-ND.
150K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03J154V
Order 'res anti-sulfur 150k ohm 5% 0603 - ERJ-S03J154V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J154V-ND.
150K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J154V
Order 'res anti-sulfur 150k ohm 5% 0805 - ERJ-S06J154V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J154V-ND.
150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1503V
Order 'res anti-sulfur 150k ohm 1% 1206 - ERJ-S08F1503V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1503V-ND.
150K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12J154U
Order 'res anti-sulfur 150k ohm 5% 1812 - ERJ-S12J154U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J154U-ND.
150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14J154U
Order 'res anti-sulfur 150k ohm 5% 1210 - ERJ-S14J154U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J154U-ND.
150K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DJ154U
Order 'res anti-sulfur 150k ohm 5% 2010 - ERJ-S1DJ154U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ154U-ND.
10.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J100V
Order 'res anti-sulfur 10 ohm 5% 1206 - ERJ-S08J100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J100V-ND.
Options for 150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J154V
Send this link via E-Mail
Help With This Screen
