RES ANTI-SULFUR 100K OHM 5% 1206 - ERJ-S08J104V
100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J104V
| Digi-Key Part Number | ERJ-S08J104V-ND |
10000 |
.02600 |
Extended Price
260.00 |
| Manufacturer Part Number | ERJ-S08J104V | |||
| Description | RES ANTI-SULFUR 100K OHM 5% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08J104V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 100K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08J104V ERJS08J104V |
ERJ-S08J104V Specification Sheet
RES ANTI-SULFUR 100K OHM 5% 1206 - ERJ-S08J104V (ERJ-S08J104V-ND)
Related parts 100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J104VRES ANTI-SULFUR 100K OHM 5% 1206 - ERJ-S08J104V
Order 'res anti-sulfur 100k ohm 5% 1206 - ERJ-S08J104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J104V-ND.
RES ANTI-SULFUR 100K OHM 5% 2512 - ERJ-S1TJ104U
Order 'res anti-sulfur 100k ohm 5% 2512 - ERJ-S1TJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ104U-ND.
RES ANTI-SULFUR 1K OHM 5% 1206 - ERJ-S08J102V
Order 'res anti-sulfur 1k ohm 5% 1206 - ERJ-S08J102V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J102V-ND.
RES ANTI-SULFUR 10K OHM 5% 1206 - ERJ-S08J103V
Order 'res anti-sulfur 10k ohm 5% 1206 - ERJ-S08J103V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J103V-ND.
RES ANTI-SURGE 100K OHM 5% 1206 - ERJ-P08J104V
Order 'res anti-surge 100k ohm 5% 1206 - ERJ-P08J104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KALCT-ND.
RES ANTI-SURGE 100K OHM 5% 1206 - ERJ-P08J104V
Order 'res anti-surge 100k ohm 5% 1206 - ERJ-P08J104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KALDKR-ND.
RES ANTI-SURGE 100K OHM 5% 1206 - ERJ-P08J104V
Order 'res anti-surge 100k ohm 5% 1206 - ERJ-P08J104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KALTR-ND.
RES ANTI-SULFUR 100K OHM 5% 0402 - ERJ-S02J104X
Order 'res anti-sulfur 100k ohm 5% 0402 - ERJ-S02J104X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J104X-ND.
RES ANTI-SULFUR 100K OHM 5% 0603 - ERJ-S03J104V
Order 'res anti-sulfur 100k ohm 5% 0603 - ERJ-S03J104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J104V-ND.
RES ANTI-SULFUR 100K OHM 5% 0805 - ERJ-S06J104V
Order 'res anti-sulfur 100k ohm 5% 0805 - ERJ-S06J104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J104V-ND.
RES ANTI-SULFUR 100K OHM 1% 1206 - ERJ-S08F1003V
Order 'res anti-sulfur 100k ohm 1% 1206 - ERJ-S08F1003V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1003V-ND.
RES ANTI-SULFUR 100K OHM 5% 1812 - ERJ-S12J104U
Order 'res anti-sulfur 100k ohm 5% 1812 - ERJ-S12J104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J104U-ND.
RES ANTI-SULFUR 100K OHM 5% 1210 - ERJ-S14J104U
Order 'res anti-sulfur 100k ohm 5% 1210 - ERJ-S14J104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J104U-ND.
RES ANTI-SULFUR 100K OHM 5% 2010 - ERJ-S1DJ104U
Order 'res anti-sulfur 100k ohm 5% 2010 - ERJ-S1DJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ104U-ND.
RES ANTI-SULFUR 1K OHM 5% 2512 - ERJ-S1TJ102U
Order 'res anti-sulfur 1k ohm 5% 2512 - ERJ-S1TJ102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ102U-ND.
Options for 100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J104V
Send this link via E-Mail
Help With This Screen
