Keywords:





953 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F9530V

RES ANTI-SULFUR 953 OHM 1% 1206 - ERJ-S08F9530V - Resistors

Digi-Key Part Number ERJ-S08F9530V-ND
Price Break
5000
Unit Price
.03900
Extended Price
195.00
Manufacturer Part NumberERJ-S08F9530V
DescriptionRES ANTI-SULFUR 953 OHM 1% 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 953 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F9530V
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 953 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F9530V
Technical/Catalog InformationERJ-S08F9530V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms953
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ S08F9530V
ERJS08F9530V

ERJ-S08F9530V Specification Sheet

Image of RES ANTI-SULFUR 953 OHM 1% 1206 - ERJ-S08F9530V

RES ANTI-SULFUR 953 OHM 1% 1206 - ERJ-S08F9530V (ERJ-S08F9530V-ND) - Resistors

Related parts 953 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F9530V
953 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F9530V
 Order 'res anti-sulfur 953 ohm 1% 1206 - ERJ-S08F9530V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F9530V-ND.
95.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F95R3V
 Order 'res anti-sulfur 95.3 ohm 1% 1206 - ERJ-S08F95R3V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F95R3V-ND.
953 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F9530X
 Order 'res anti-sulfur 953 ohm 1% 0402 - ERJ-S02F9530X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F9530X-ND.
95.3 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F95R3X
 Order 'res anti-sulfur 95.3 ohm 1% 0402 - ERJ-S02F95R3X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F95R3X-ND.
953 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F9530V
 Order 'res anti-sulfur 953 ohm 1% 0603 - ERJ-S03F9530V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F9530V-ND.
95.3 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F95R3V
 Order 'res anti-sulfur 95.3 ohm 1% 0603 - ERJ-S03F95R3V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F95R3V-ND.
953 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F9530V
 Order 'res anti-sulfur 953 ohm 1% 0805 - ERJ-S06F9530V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F9530V-ND.
95.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F95R3V
 Order 'res anti-sulfur 95.3 ohm 1% 0805 - ERJ-S06F95R3V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F95R3V-ND.
953 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F9530U
 Order 'res anti-sulfur 953 ohm 1% 1812 - ERJ-S12F9530U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F9530U-ND.
95.3 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F95R3U
 Order 'res anti-sulfur 95.3 ohm 1% 1812 - ERJ-S12F95R3U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F95R3U-ND.
953 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F9530U
 Order 'res anti-sulfur 953 ohm 1% 1210 - ERJ-S14F9530U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F9530U-ND.
95.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F95R3U
 Order 'res anti-sulfur 95.3 ohm 1% 1210 - ERJ-S14F95R3U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F95R3U-ND.
953 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF9530U
 Order 'res anti-sulfur 953 ohm 1% 2010 - ERJ-S1DF9530U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF9530U-ND.
95.3 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF95R3U
 Order 'res anti-sulfur 95.3 ohm 1% 2010 - ERJ-S1DF95R3U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF95R3U-ND.
953 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF9530U
 Order 'res anti-sulfur 953 ohm 1% 2512 - ERJ-S1TF9530U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF9530U-ND.

Options for 953 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F9530V
Send this link via E-Mail
Help With This Screen

RES ANTI-SULFUR 953 OHM 1% 1206 - ERJ-S08F9530V
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES ANTI-SULFUR 953 OHM 1% 0805 - ERJ-S06F9530V Next: RES ANTI-SULFUR 953 OHM 1% 1210 - ERJ-S14F9530U
RES ANTI-SULFUR 953 OHM 1% 1206 - ERJ-S08F9530V