Keywords:





RES ANTI-SULFUR 68K OHM 1% 1206 - ERJ-S08F6802V - Resistors

Digi-Key Part Number ERJ-S08F6802V-ND
Price Break
5000
Unit Price
.03900
Extended Price
195.00
Manufacturer Part NumberERJ-S08F6802V
DescriptionRES ANTI-SULFUR 68K OHM 1% 1206
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationERJ-S08F6802V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms68.0K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ S08F6802V
ERJS08F6802V

ERJ-S08F6802V Specification Sheet

Image of RES ANTI-SULFUR 68K OHM 1% 1206 - ERJ-S08F6802V

RES ANTI-SULFUR 68K OHM 1% 1206 - ERJ-S08F6802V (ERJ-S08F6802V-ND) - Resistors

Related parts Resistors :
RES ANTI-SULFUR 68K OHM 1% 1206 - ERJ-S08F6802V
 Order 'res anti-sulfur 68k ohm 1% 1206 - ERJ-S08F6802V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F6802V-ND.
RES ANTI-SULFUR 6.8K OHM 1% 1206 - ERJ-S08F6801V
 Order 'res anti-sulfur 6.8k ohm 1% 1206 - ERJ-S08F6801V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F6801V-ND.
RES ANTI-SULFUR 100 OHM 1% 1206 - ERJ-S08F1000V
 Order 'res anti-sulfur 100 ohm 1% 1206 - ERJ-S08F1000V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1000V-ND.
RES ANTI-SULFUR 1K OHM 1% 1206 - ERJ-S08F1001V
 Order 'res anti-sulfur 1k ohm 1% 1206 - ERJ-S08F1001V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1001V-ND.
RES ANTI-SULFUR 10K OHM 1% 1206 - ERJ-S08F1002V
 Order 'res anti-sulfur 10k ohm 1% 1206 - ERJ-S08F1002V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1002V-ND.
RES ANTI-SULFUR 100K OHM 1% 1206 - ERJ-S08F1003V
 Order 'res anti-sulfur 100k ohm 1% 1206 - ERJ-S08F1003V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1003V-ND.
RES ANTI-SULFUR 1M OHM 1% 1206 - ERJ-S08F1004V
 Order 'res anti-sulfur 1m ohm 1% 1206 - ERJ-S08F1004V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1004V-ND.
RES ANTI-SULFUR 102 OHM 1% 1206 - ERJ-S08F1020V
 Order 'res anti-sulfur 102 ohm 1% 1206 - ERJ-S08F1020V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1020V-ND.
RES ANTI-SULFUR 102K OHM 1% 1206 - ERJ-S08F1023V
 Order 'res anti-sulfur 102k ohm 1% 1206 - ERJ-S08F1023V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1023V-ND.
RES ANTI-SULFUR 105 OHM 1% 1206 - ERJ-S08F1050V
 Order 'res anti-sulfur 105 ohm 1% 1206 - ERJ-S08F1050V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1050V-ND.
RES ANTI-SULFUR 105K OHM 1% 1206 - ERJ-S08F1053V
 Order 'res anti-sulfur 105k ohm 1% 1206 - ERJ-S08F1053V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1053V-ND.
RES ANTI-SULFUR 107 OHM 1% 1206 - ERJ-S08F1070V
 Order 'res anti-sulfur 107 ohm 1% 1206 - ERJ-S08F1070V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1070V-ND.
RES ANTI-SULFUR 107K OHM 1% 1206 - ERJ-S08F1073V
 Order 'res anti-sulfur 107k ohm 1% 1206 - ERJ-S08F1073V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1073V-ND.
RES ANTI-SULFUR 10 OHM 1% 1206 - ERJ-S08F10R0V
 Order 'res anti-sulfur 10 ohm 1% 1206 - ERJ-S08F10R0V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F10R0V-ND.
RES ANTI-SULFUR 10.2 OHM 1% 1206 - ERJ-S08F10R2V
 Order 'res anti-sulfur 10.2 ohm 1% 1206 - ERJ-S08F10R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F10R2V-ND.

Send this link via E-Mail
Help With This Screen

RES ANTI-SULFUR 68K OHM 1% 1206 - ERJ-S08F6802V
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES ANTI-SULFUR 68K OHM 1% 0805 - ERJ-S06F6802V Next: RES ANTI-SULFUR 68K OHM 1% 1210 - ERJ-S14F6802U
RES ANTI-SULFUR 68K OHM 1% 1206 - ERJ-S08F6802V