RES ANTI-SULFUR 470K OHM 1% 1206 - ERJ-S08F4703V - Resistors
470K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F4703V
| Digi-Key Part Number | ERJ-S08F4703V-ND |
5000 |
.03900 |
Extended Price
195.00 |
| Manufacturer Part Number | ERJ-S08F4703V | |||
| Description | RES ANTI-SULFUR 470K OHM 1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08F4703V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 470K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08F4703V ERJS08F4703V |
ERJ-S08F4703V Specification Sheet
RES ANTI-SULFUR 470K OHM 1% 1206 - ERJ-S08F4703V (ERJ-S08F4703V-ND) - Resistors
Related parts 470K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F4703VRES ANTI-SULFUR 470K OHM 1% 1206 - ERJ-S08F4703V
Order 'res anti-sulfur 470k ohm 1% 1206 - ERJ-S08F4703V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F4703V-ND.
RES ANTI-SULFUR 4.7K OHM 1% 1206 - ERJ-S08F4701V
Order 'res anti-sulfur 4.7k ohm 1% 1206 - ERJ-S08F4701V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F4701V-ND.
RES ANTI-SULFUR 47K OHM 1% 1206 - ERJ-S08F4702V
Order 'res anti-sulfur 47k ohm 1% 1206 - ERJ-S08F4702V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F4702V-ND.
RES ANTI-SULFUR 470K OHM 5% 1206 - ERJ-S08J474V
Order 'res anti-sulfur 470k ohm 5% 1206 - ERJ-S08J474V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J474V-ND.
RES ANTI-SULFUR 470K OHM 1% 0402 - ERJ-S02F4703X
Order 'res anti-sulfur 470k ohm 1% 0402 - ERJ-S02F4703X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F4703X-ND.
RES ANTI-SULFUR 470K OHM 1% 0603 - ERJ-S03F4703V
Order 'res anti-sulfur 470k ohm 1% 0603 - ERJ-S03F4703V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F4703V-ND.
RES ANTI-SULFUR 470K OHM 1% 0805 - ERJ-S06F4703V
Order 'res anti-sulfur 470k ohm 1% 0805 - ERJ-S06F4703V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F4703V-ND.
RES ANTI-SULFUR 470K OHM 1% 1812 - ERJ-S12F4703U
Order 'res anti-sulfur 470k ohm 1% 1812 - ERJ-S12F4703U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F4703U-ND.
RES ANTI-SULFUR 470K OHM 1% 1210 - ERJ-S14F4703U
Order 'res anti-sulfur 470k ohm 1% 1210 - ERJ-S14F4703U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F4703U-ND.
RES ANTI-SULFUR 470K OHM 1% 2010 - ERJ-S1DF4703U
Order 'res anti-sulfur 470k ohm 1% 2010 - ERJ-S1DF4703U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF4703U-ND.
RES ANTI-SULFUR 470K OHM 1% 2512 - ERJ-S1TF4703U
Order 'res anti-sulfur 470k ohm 1% 2512 - ERJ-S1TF4703U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF4703U-ND.
RES ANTI-SULFUR 4.7K OHM 5% 1206 - ERJ-S08J472V
Order 'res anti-sulfur 4.7k ohm 5% 1206 - ERJ-S08J472V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J472V-ND.
RES ANTI-SULFUR 47K OHM 5% 1206 - ERJ-S08J473V
Order 'res anti-sulfur 47k ohm 5% 1206 - ERJ-S08J473V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J473V-ND.
RES ANTI-SURGE 470K OHM 5% 1206 - ERJ-P08J474V
Order 'res anti-surge 470k ohm 5% 1206 - ERJ-P08J474V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KALCT-ND.
RES ANTI-SURGE 470K OHM 5% 1206 - ERJ-P08J474V
Order 'res anti-surge 470k ohm 5% 1206 - ERJ-P08J474V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KALDKR-ND.
Options for 470K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F4703V
Send this link via E-Mail
Help With This Screen
