45.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F45R3V
RES ANTI-SULFUR 45.3 OHM 1% 1206 - ERJ-S08F45R3V
| Digi-Key Part Number | ERJ-S08F45R3V-ND |
5000 |
.03900 |
Extended Price
195.00 |
| Manufacturer Part Number | ERJ-S08F45R3V | |||
| Description | RES ANTI-SULFUR 45.3 OHM 1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08F45R3V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 45.3 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08F45R3V ERJS08F45R3V |
ERJ-S08F45R3V Specification Sheet
RES ANTI-SULFUR 45.3 OHM 1% 1206 - ERJ-S08F45R3V (ERJ-S08F45R3V-ND)
Related parts 45.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F45R3V45.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F45R3V
Order 'res anti-sulfur 45.3 ohm 1% 1206 - ERJ-S08F45R3V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F45R3V-ND.
453 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F4530V
Order 'res anti-sulfur 453 ohm 1% 1206 - ERJ-S08F4530V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F4530V-ND.
453 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F4530X
Order 'res anti-sulfur 453 ohm 1% 0402 - ERJ-S02F4530X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F4530X-ND.
45.3 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F45R3X
Order 'res anti-sulfur 45.3 ohm 1% 0402 - ERJ-S02F45R3X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F45R3X-ND.
453 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F4530V
Order 'res anti-sulfur 453 ohm 1% 0603 - ERJ-S03F4530V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F4530V-ND.
45.3 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F45R3V
Order 'res anti-sulfur 45.3 ohm 1% 0603 - ERJ-S03F45R3V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F45R3V-ND.
453 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F4530V
Order 'res anti-sulfur 453 ohm 1% 0805 - ERJ-S06F4530V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F4530V-ND.
45.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F45R3V
Order 'res anti-sulfur 45.3 ohm 1% 0805 - ERJ-S06F45R3V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F45R3V-ND.
453 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F4530U
Order 'res anti-sulfur 453 ohm 1% 1812 - ERJ-S12F4530U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F4530U-ND.
45.3 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F45R3U
Order 'res anti-sulfur 45.3 ohm 1% 1812 - ERJ-S12F45R3U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F45R3U-ND.
453 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F4530U
Order 'res anti-sulfur 453 ohm 1% 1210 - ERJ-S14F4530U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F4530U-ND.
45.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F45R3U
Order 'res anti-sulfur 45.3 ohm 1% 1210 - ERJ-S14F45R3U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F45R3U-ND.
453 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF4530U
Order 'res anti-sulfur 453 ohm 1% 2010 - ERJ-S1DF4530U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF4530U-ND.
45.3 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF45R3U
Order 'res anti-sulfur 45.3 ohm 1% 2010 - ERJ-S1DF45R3U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF45R3U-ND.
453 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF4530U
Order 'res anti-sulfur 453 ohm 1% 2512 - ERJ-S1TF4530U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF4530U-ND.
Options for 45.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F45R3V
Send this link via E-Mail
Help With This Screen
