Keywords:





44.2 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F44R2V

RES ANTI-SULFUR 44.2 OHM 1% 1206 - ERJ-S08F44R2V

Digi-Key Part Number ERJ-S08F44R2V-ND
Price Break
5000
Unit Price
.03900
Extended Price
195.00
Manufacturer Part NumberERJ-S08F44R2V
DescriptionRES ANTI-SULFUR 44.2 OHM 1% 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 44.2 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F44R2V
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 44.2 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F44R2V
Technical/Catalog InformationERJ-S08F44R2V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms44.2
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ S08F44R2V
ERJS08F44R2V

ERJ-S08F44R2V Specification Sheet

Image of RES ANTI-SULFUR 44.2 OHM 1% 1206 - ERJ-S08F44R2V

RES ANTI-SULFUR 44.2 OHM 1% 1206 - ERJ-S08F44R2V (ERJ-S08F44R2V-ND)

Related parts 44.2 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F44R2V
44.2 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F44R2V
 Order 'res anti-sulfur 44.2 ohm 1% 1206 - ERJ-S08F44R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F44R2V-ND.
442 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F4420V
 Order 'res anti-sulfur 442 ohm 1% 1206 - ERJ-S08F4420V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F4420V-ND.
442 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F4420X
 Order 'res anti-sulfur 442 ohm 1% 0402 - ERJ-S02F4420X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F4420X-ND.
44.2 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F44R2X
 Order 'res anti-sulfur 44.2 ohm 1% 0402 - ERJ-S02F44R2X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F44R2X-ND.
442 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F4420V
 Order 'res anti-sulfur 442 ohm 1% 0603 - ERJ-S03F4420V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F4420V-ND.
44.2 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F44R2V
 Order 'res anti-sulfur 44.2 ohm 1% 0603 - ERJ-S03F44R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F44R2V-ND.
442 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F4420V
 Order 'res anti-sulfur 442 ohm 1% 0805 - ERJ-S06F4420V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F4420V-ND.
44.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F44R2V
 Order 'res anti-sulfur 44.2 ohm 1% 0805 - ERJ-S06F44R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F44R2V-ND.
442 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F4420U
 Order 'res anti-sulfur 442 ohm 1% 1812 - ERJ-S12F4420U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F4420U-ND.
44.2 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F44R2U
 Order 'res anti-sulfur 44.2 ohm 1% 1812 - ERJ-S12F44R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F44R2U-ND.
442 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F4420U
 Order 'res anti-sulfur 442 ohm 1% 1210 - ERJ-S14F4420U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F4420U-ND.
44.2 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F44R2U
 Order 'res anti-sulfur 44.2 ohm 1% 1210 - ERJ-S14F44R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F44R2U-ND.
442 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF4420U
 Order 'res anti-sulfur 442 ohm 1% 2010 - ERJ-S1DF4420U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF4420U-ND.
44.2 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF44R2U
 Order 'res anti-sulfur 44.2 ohm 1% 2010 - ERJ-S1DF44R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF44R2U-ND.
442 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF4420U
 Order 'res anti-sulfur 442 ohm 1% 2512 - ERJ-S1TF4420U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF4420U-ND.

Options for 44.2 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F44R2V
Send this link via E-Mail
Help With This Screen

RES ANTI-SULFUR 44.2 OHM 1% 1206 - ERJ-S08F44R2V
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES ANTI-SULFUR 44.2 OHM 1% 0805 - ERJ-S06F44R2V Next: RES ANTI-SULFUR 44.2 OHM 1% 1210 - ERJ-S14F44R2U
RES ANTI-SULFUR 44.2 OHM 1% 1206 - ERJ-S08F44R2V