RES ANTI-SULFUR 43.2 OHM 1% 1206 - ERJ-S08F43R2V
| Digi-Key Part Number | ERJ-S08F43R2V-ND |
5000 |
.03900 |
Extended Price
195.00 |
| Manufacturer Part Number | ERJ-S08F43R2V | |||
| Description | RES ANTI-SULFUR 43.2 OHM 1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08F43R2V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 43.2 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08F43R2V ERJS08F43R2V |
ERJ-S08F43R2V Specification Sheet
RES ANTI-SULFUR 43.2 OHM 1% 1206 - ERJ-S08F43R2V (ERJ-S08F43R2V-ND)
Related parts :RES ANTI-SULFUR 43.2 OHM 1% 1206 - ERJ-S08F43R2V
Order 'res anti-sulfur 43.2 ohm 1% 1206 - ERJ-S08F43R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F43R2V-ND.
RES ANTI-SULFUR 432 OHM 1% 1206 - ERJ-S08F4320V
Order 'res anti-sulfur 432 ohm 1% 1206 - ERJ-S08F4320V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F4320V-ND.
RES ANTI-SULFUR 432 OHM 1% 0402 - ERJ-S02F4320X
Order 'res anti-sulfur 432 ohm 1% 0402 - ERJ-S02F4320X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F4320X-ND.
RES ANTI-SULFUR 43.2 OHM 1% 0402 - ERJ-S02F43R2X
Order 'res anti-sulfur 43.2 ohm 1% 0402 - ERJ-S02F43R2X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F43R2X-ND.
RES ANTI-SULFUR 432 OHM 1% 0603 - ERJ-S03F4320V
Order 'res anti-sulfur 432 ohm 1% 0603 - ERJ-S03F4320V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F4320V-ND.
RES ANTI-SULFUR 43.2 OHM 1% 0603 - ERJ-S03F43R2V
Order 'res anti-sulfur 43.2 ohm 1% 0603 - ERJ-S03F43R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F43R2V-ND.
RES ANTI-SULFUR 432 OHM 1% 0805 - ERJ-S06F4320V
Order 'res anti-sulfur 432 ohm 1% 0805 - ERJ-S06F4320V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F4320V-ND.
RES ANTI-SULFUR 43.2 OHM 1% 0805 - ERJ-S06F43R2V
Order 'res anti-sulfur 43.2 ohm 1% 0805 - ERJ-S06F43R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F43R2V-ND.
RES ANTI-SULFUR 432 OHM 1% 1812 - ERJ-S12F4320U
Order 'res anti-sulfur 432 ohm 1% 1812 - ERJ-S12F4320U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F4320U-ND.
RES ANTI-SULFUR 43.2 OHM 1% 1812 - ERJ-S12F43R2U
Order 'res anti-sulfur 43.2 ohm 1% 1812 - ERJ-S12F43R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F43R2U-ND.
RES ANTI-SULFUR 432 OHM 1% 1210 - ERJ-S14F4320U
Order 'res anti-sulfur 432 ohm 1% 1210 - ERJ-S14F4320U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F4320U-ND.
RES ANTI-SULFUR 43.2 OHM 1% 1210 - ERJ-S14F43R2U
Order 'res anti-sulfur 43.2 ohm 1% 1210 - ERJ-S14F43R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F43R2U-ND.
RES ANTI-SULFUR 432 OHM 1% 2010 - ERJ-S1DF4320U
Order 'res anti-sulfur 432 ohm 1% 2010 - ERJ-S1DF4320U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF4320U-ND.
RES ANTI-SULFUR 43.2 OHM 1% 2010 - ERJ-S1DF43R2U
Order 'res anti-sulfur 43.2 ohm 1% 2010 - ERJ-S1DF43R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF43R2U-ND.
RES ANTI-SULFUR 432 OHM 1% 2512 - ERJ-S1TF4320U
Order 'res anti-sulfur 432 ohm 1% 2512 - ERJ-S1TF4320U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF4320U-ND.
Send this link via E-Mail
Help With This Screen
