Keywords:





324K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F3243V

RES ANTI-SULFUR 324K OHM 1% 1206 - ERJ-S08F3243V - Resistors

Digi-Key Part Number ERJ-S08F3243V-ND
Price Break
5000
Unit Price
.03900
Extended Price
195.00
Manufacturer Part NumberERJ-S08F3243V
DescriptionRES ANTI-SULFUR 324K OHM 1% 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 324K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F3243V
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 324K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F3243V
Technical/Catalog InformationERJ-S08F3243V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms324K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ S08F3243V
ERJS08F3243V

ERJ-S08F3243V Specification Sheet

Image of RES ANTI-SULFUR 324K OHM 1% 1206 - ERJ-S08F3243V

RES ANTI-SULFUR 324K OHM 1% 1206 - ERJ-S08F3243V (ERJ-S08F3243V-ND) - Resistors

Related parts 324K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F3243V
324K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F3243V
 Order 'res anti-sulfur 324k ohm 1% 1206 - ERJ-S08F3243V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F3243V-ND.
324K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F3243X
 Order 'res anti-sulfur 324k ohm 1% 0402 - ERJ-S02F3243X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F3243X-ND.
324K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F3243V
 Order 'res anti-sulfur 324k ohm 1% 0603 - ERJ-S03F3243V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F3243V-ND.
324K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F3243V
 Order 'res anti-sulfur 324k ohm 1% 0805 - ERJ-S06F3243V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F3243V-ND.
324K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F3243U
 Order 'res anti-sulfur 324k ohm 1% 1812 - ERJ-S12F3243U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F3243U-ND.
324K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F3243U
 Order 'res anti-sulfur 324k ohm 1% 1210 - ERJ-S14F3243U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F3243U-ND.
324K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF3243U
 Order 'res anti-sulfur 324k ohm 1% 2010 - ERJ-S1DF3243U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF3243U-ND.
324K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF3243U
 Order 'res anti-sulfur 324k ohm 1% 2512 - ERJ-S1TF3243U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF3243U-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1000V
 Order 'res anti-sulfur 100 ohm 1% 1206 - ERJ-S08F1000V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1000V-ND.
1.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1001V
 Order 'res anti-sulfur 1k ohm 1% 1206 - ERJ-S08F1001V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1001V-ND.
10.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1002V
 Order 'res anti-sulfur 10k ohm 1% 1206 - ERJ-S08F1002V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1002V-ND.
100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1003V
 Order 'res anti-sulfur 100k ohm 1% 1206 - ERJ-S08F1003V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1003V-ND.
1.00M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1004V
 Order 'res anti-sulfur 1m ohm 1% 1206 - ERJ-S08F1004V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1004V-ND.
102 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1020V
 Order 'res anti-sulfur 102 ohm 1% 1206 - ERJ-S08F1020V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1020V-ND.
102K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1023V
 Order 'res anti-sulfur 102k ohm 1% 1206 - ERJ-S08F1023V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1023V-ND.

Options for 324K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F3243V
Send this link via E-Mail
Help With This Screen

RES ANTI-SULFUR 324K OHM 1% 1206 - ERJ-S08F3243V
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES ANTI-SULFUR 324K OHM 1% 0805 - ERJ-S06F3243V Next: RES ANTI-SULFUR 324K OHM 1% 1210 - ERJ-S14F3243U
RES ANTI-SULFUR 324K OHM 1% 1206 - ERJ-S08F3243V