237K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F2373V
RES ANTI-SULFUR 237K OHM 1% 1206 - ERJ-S08F2373V - Resistors
| Digi-Key Part Number | ERJ-S08F2373V-ND |
5000 |
.03900 |
Extended Price
195.00 |
| Manufacturer Part Number | ERJ-S08F2373V | |||
| Description | RES ANTI-SULFUR 237K OHM 1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08F2373V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 237K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08F2373V ERJS08F2373V |
ERJ-S08F2373V Specification Sheet
RES ANTI-SULFUR 237K OHM 1% 1206 - ERJ-S08F2373V (ERJ-S08F2373V-ND) - Resistors
Related parts 237K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F2373V237K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F2373V
Order 'res anti-sulfur 237k ohm 1% 1206 - ERJ-S08F2373V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F2373V-ND.
237K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F2373X
Order 'res anti-sulfur 237k ohm 1% 0402 - ERJ-S02F2373X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F2373X-ND.
237K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F2373V
Order 'res anti-sulfur 237k ohm 1% 0603 - ERJ-S03F2373V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F2373V-ND.
237K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F2373V
Order 'res anti-sulfur 237k ohm 1% 0805 - ERJ-S06F2373V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F2373V-ND.
237K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2373U
Order 'res anti-sulfur 237k ohm 1% 1812 - ERJ-S12F2373U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2373U-ND.
237K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F2373U
Order 'res anti-sulfur 237k ohm 1% 1210 - ERJ-S14F2373U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F2373U-ND.
237K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF2373U
Order 'res anti-sulfur 237k ohm 1% 2010 - ERJ-S1DF2373U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF2373U-ND.
237K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF2373U
Order 'res anti-sulfur 237k ohm 1% 2512 - ERJ-S1TF2373U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF2373U-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1000V
Order 'res anti-sulfur 100 ohm 1% 1206 - ERJ-S08F1000V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1000V-ND.
1.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1001V
Order 'res anti-sulfur 1k ohm 1% 1206 - ERJ-S08F1001V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1001V-ND.
10.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1002V
Order 'res anti-sulfur 10k ohm 1% 1206 - ERJ-S08F1002V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1002V-ND.
100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1003V
Order 'res anti-sulfur 100k ohm 1% 1206 - ERJ-S08F1003V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1003V-ND.
1.00M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1004V
Order 'res anti-sulfur 1m ohm 1% 1206 - ERJ-S08F1004V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1004V-ND.
102 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1020V
Order 'res anti-sulfur 102 ohm 1% 1206 - ERJ-S08F1020V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1020V-ND.
102K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1023V
Order 'res anti-sulfur 102k ohm 1% 1206 - ERJ-S08F1023V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1023V-ND.
Options for 237K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F2373V
Send this link via E-Mail
Help With This Screen
