RES ANTI-SULFUR 22.1 OHM 1% 1206 - ERJ-S08F22R1V - Resistors
22.1 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F22R1V
| Digi-Key Part Number | ERJ-S08F22R1V-ND |
5000 |
.03900 |
Extended Price
195.00 |
| Manufacturer Part Number | ERJ-S08F22R1V | |||
| Description | RES ANTI-SULFUR 22.1 OHM 1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08F22R1V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 22.1 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08F22R1V ERJS08F22R1V |
ERJ-S08F22R1V Specification Sheet
RES ANTI-SULFUR 22.1 OHM 1% 1206 - ERJ-S08F22R1V (ERJ-S08F22R1V-ND) - Resistors
Related parts 22.1 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F22R1VRES ANTI-SULFUR 22.1 OHM 1% 1206 - ERJ-S08F22R1V
Order 'res anti-sulfur 22.1 ohm 1% 1206 - ERJ-S08F22R1V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F22R1V-ND.
RES ANTI-SULFUR 221 OHM 1% 1206 - ERJ-S08F2210V
Order 'res anti-sulfur 221 ohm 1% 1206 - ERJ-S08F2210V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F2210V-ND.
RES ANTI-SULFUR 221 OHM 1% 0402 - ERJ-S02F2210X
Order 'res anti-sulfur 221 ohm 1% 0402 - ERJ-S02F2210X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F2210X-ND.
RES ANTI-SULFUR 22.1 OHM 1% 0402 - ERJ-S02F22R1X
Order 'res anti-sulfur 22.1 ohm 1% 0402 - ERJ-S02F22R1X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F22R1X-ND.
RES ANTI-SULFUR 221 OHM 1% 0603 - ERJ-S03F2210V
Order 'res anti-sulfur 221 ohm 1% 0603 - ERJ-S03F2210V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F2210V-ND.
RES ANTI-SULFUR 22.1 OHM 1% 0603 - ERJ-S03F22R1V
Order 'res anti-sulfur 22.1 ohm 1% 0603 - ERJ-S03F22R1V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F22R1V-ND.
RES ANTI-SULFUR 221 OHM 1% 0805 - ERJ-S06F2210V
Order 'res anti-sulfur 221 ohm 1% 0805 - ERJ-S06F2210V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F2210V-ND.
RES ANTI-SULFUR 22.1 OHM 1% 0805 - ERJ-S06F22R1V
Order 'res anti-sulfur 22.1 ohm 1% 0805 - ERJ-S06F22R1V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F22R1V-ND.
RES ANTI-SULFUR 221 OHM 1% 1812 - ERJ-S12F2210U
Order 'res anti-sulfur 221 ohm 1% 1812 - ERJ-S12F2210U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2210U-ND.
RES ANTI-SULFUR 22.1 OHM 1% 1812 - ERJ-S12F22R1U
Order 'res anti-sulfur 22.1 ohm 1% 1812 - ERJ-S12F22R1U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F22R1U-ND.
RES ANTI-SULFUR 221 OHM 1% 1210 - ERJ-S14F2210U
Order 'res anti-sulfur 221 ohm 1% 1210 - ERJ-S14F2210U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F2210U-ND.
RES ANTI-SULFUR 22.1 OHM 1% 1210 - ERJ-S14F22R1U
Order 'res anti-sulfur 22.1 ohm 1% 1210 - ERJ-S14F22R1U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F22R1U-ND.
RES ANTI-SULFUR 221 OHM 1% 2010 - ERJ-S1DF2210U
Order 'res anti-sulfur 221 ohm 1% 2010 - ERJ-S1DF2210U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF2210U-ND.
RES ANTI-SULFUR 22.1 OHM 1% 2010 - ERJ-S1DF22R1U
Order 'res anti-sulfur 22.1 ohm 1% 2010 - ERJ-S1DF22R1U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF22R1U-ND.
RES ANTI-SULFUR 221 OHM 1% 2512 - ERJ-S1TF2210U
Order 'res anti-sulfur 221 ohm 1% 2512 - ERJ-S1TF2210U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF2210U-ND.
Options for 22.1 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F22R1V
Send this link via E-Mail
Help With This Screen
