RES ANTI-SULFUR 20.5 OHM 1% 1206 - ERJ-S08F20R5V
| Digi-Key Part Number | ERJ-S08F20R5V-ND |
5000 |
.03900 |
Extended Price
195.00 |
| Manufacturer Part Number | ERJ-S08F20R5V | |||
| Description | RES ANTI-SULFUR 20.5 OHM 1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08F20R5V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 20.5 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08F20R5V ERJS08F20R5V |
ERJ-S08F20R5V Specification Sheet
RES ANTI-SULFUR 20.5 OHM 1% 1206 - ERJ-S08F20R5V (ERJ-S08F20R5V-ND)
Related parts :RES ANTI-SULFUR 20.5 OHM 1% 1206 - ERJ-S08F20R5V
Order 'res anti-sulfur 20.5 ohm 1% 1206 - ERJ-S08F20R5V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F20R5V-ND.
RES ANTI-SULFUR 205 OHM 1% 1206 - ERJ-S08F2050V
Order 'res anti-sulfur 205 ohm 1% 1206 - ERJ-S08F2050V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F2050V-ND.
RES ANTI-SULFUR 205 OHM 1% 0402 - ERJ-S02F2050X
Order 'res anti-sulfur 205 ohm 1% 0402 - ERJ-S02F2050X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F2050X-ND.
RES ANTI-SULFUR 20.5 OHM 1% 0402 - ERJ-S02F20R5X
Order 'res anti-sulfur 20.5 ohm 1% 0402 - ERJ-S02F20R5X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F20R5X-ND.
RES ANTI-SULFUR 205 OHM 1% 0603 - ERJ-S03F2050V
Order 'res anti-sulfur 205 ohm 1% 0603 - ERJ-S03F2050V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F2050V-ND.
RES ANTI-SULFUR 20.5 OHM 1% 0603 - ERJ-S03F20R5V
Order 'res anti-sulfur 20.5 ohm 1% 0603 - ERJ-S03F20R5V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F20R5V-ND.
RES ANTI-SULFUR 205 OHM 1% 0805 - ERJ-S06F2050V
Order 'res anti-sulfur 205 ohm 1% 0805 - ERJ-S06F2050V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F2050V-ND.
RES ANTI-SULFUR 20.5 OHM 1% 0805 - ERJ-S06F20R5V
Order 'res anti-sulfur 20.5 ohm 1% 0805 - ERJ-S06F20R5V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F20R5V-ND.
RES ANTI-SULFUR 205 OHM 1% 1812 - ERJ-S12F2050U
Order 'res anti-sulfur 205 ohm 1% 1812 - ERJ-S12F2050U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2050U-ND.
RES ANTI-SULFUR 20.5 OHM 1% 1812 - ERJ-S12F20R5U
Order 'res anti-sulfur 20.5 ohm 1% 1812 - ERJ-S12F20R5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F20R5U-ND.
RES ANTI-SULFUR 205 OHM 1% 1210 - ERJ-S14F2050U
Order 'res anti-sulfur 205 ohm 1% 1210 - ERJ-S14F2050U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F2050U-ND.
RES ANTI-SULFUR 20.5 OHM 1% 1210 - ERJ-S14F20R5U
Order 'res anti-sulfur 20.5 ohm 1% 1210 - ERJ-S14F20R5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F20R5U-ND.
RES ANTI-SULFUR 205 OHM 1% 2010 - ERJ-S1DF2050U
Order 'res anti-sulfur 205 ohm 1% 2010 - ERJ-S1DF2050U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF2050U-ND.
RES ANTI-SULFUR 20.5 OHM 1% 2010 - ERJ-S1DF20R5U
Order 'res anti-sulfur 20.5 ohm 1% 2010 - ERJ-S1DF20R5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF20R5U-ND.
RES ANTI-SULFUR 205 OHM 1% 2512 - ERJ-S1TF2050U
Order 'res anti-sulfur 205 ohm 1% 2512 - ERJ-S1TF2050U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF2050U-ND.
Send this link via E-Mail
Help With This Screen
