RES ANTI-SULFUR 162 OHM 1% 1206 - ERJ-S08F1620V
162 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1620V
| Digi-Key Part Number | ERJ-S08F1620V-ND |
5000 |
.03900 |
Extended Price
195.00 |
| Manufacturer Part Number | ERJ-S08F1620V | |||
| Description | RES ANTI-SULFUR 162 OHM 1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08F1620V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 162 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08F1620V ERJS08F1620V |
ERJ-S08F1620V Specification Sheet
RES ANTI-SULFUR 162 OHM 1% 1206 - ERJ-S08F1620V (ERJ-S08F1620V-ND)
Related parts 162 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1620VRES ANTI-SULFUR 162 OHM 1% 1206 - ERJ-S08F1620V
Order 'res anti-sulfur 162 ohm 1% 1206 - ERJ-S08F1620V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1620V-ND.
RES ANTI-SULFUR 16.2 OHM 1% 1206 - ERJ-S08F16R2V
Order 'res anti-sulfur 16.2 ohm 1% 1206 - ERJ-S08F16R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F16R2V-ND.
RES ANTI-SULFUR 162 OHM 1% 0402 - ERJ-S02F1620X
Order 'res anti-sulfur 162 ohm 1% 0402 - ERJ-S02F1620X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1620X-ND.
RES ANTI-SULFUR 16.2 OHM 1% 0402 - ERJ-S02F16R2X
Order 'res anti-sulfur 16.2 ohm 1% 0402 - ERJ-S02F16R2X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F16R2X-ND.
RES ANTI-SULFUR 162 OHM 1% 0603 - ERJ-S03F1620V
Order 'res anti-sulfur 162 ohm 1% 0603 - ERJ-S03F1620V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1620V-ND.
RES ANTI-SULFUR 16.2 OHM 1% 0603 - ERJ-S03F16R2V
Order 'res anti-sulfur 16.2 ohm 1% 0603 - ERJ-S03F16R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F16R2V-ND.
RES ANTI-SULFUR 162 OHM 1% 0805 - ERJ-S06F1620V
Order 'res anti-sulfur 162 ohm 1% 0805 - ERJ-S06F1620V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1620V-ND.
RES ANTI-SULFUR 16.2 OHM 1% 0805 - ERJ-S06F16R2V
Order 'res anti-sulfur 16.2 ohm 1% 0805 - ERJ-S06F16R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F16R2V-ND.
RES ANTI-SULFUR 162 OHM 1% 1812 - ERJ-S12F1620U
Order 'res anti-sulfur 162 ohm 1% 1812 - ERJ-S12F1620U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1620U-ND.
RES ANTI-SULFUR 16.2 OHM 1% 1812 - ERJ-S12F16R2U
Order 'res anti-sulfur 16.2 ohm 1% 1812 - ERJ-S12F16R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F16R2U-ND.
RES ANTI-SULFUR 162 OHM 1% 1210 - ERJ-S14F1620U
Order 'res anti-sulfur 162 ohm 1% 1210 - ERJ-S14F1620U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1620U-ND.
RES ANTI-SULFUR 16.2 OHM 1% 1210 - ERJ-S14F16R2U
Order 'res anti-sulfur 16.2 ohm 1% 1210 - ERJ-S14F16R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F16R2U-ND.
RES ANTI-SULFUR 162 OHM 1% 2010 - ERJ-S1DF1620U
Order 'res anti-sulfur 162 ohm 1% 2010 - ERJ-S1DF1620U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1620U-ND.
RES ANTI-SULFUR 16.2 OHM 1% 2010 - ERJ-S1DF16R2U
Order 'res anti-sulfur 16.2 ohm 1% 2010 - ERJ-S1DF16R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF16R2U-ND.
RES ANTI-SULFUR 162 OHM 1% 2512 - ERJ-S1TF1620U
Order 'res anti-sulfur 162 ohm 1% 2512 - ERJ-S1TF1620U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF1620U-ND.
Options for 162 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1620V
Send this link via E-Mail
Help With This Screen
