RES ANTI-SULFUR 150K OHM 1% 1206 - ERJ-S08F1503V - Resistors
150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1503V
| Digi-Key Part Number | ERJ-S08F1503V-ND |
5000 |
.03900 |
Extended Price
195.00 |
| Manufacturer Part Number | ERJ-S08F1503V | |||
| Description | RES ANTI-SULFUR 150K OHM 1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08F1503V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 150K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08F1503V ERJS08F1503V |
ERJ-S08F1503V Specification Sheet
RES ANTI-SULFUR 150K OHM 1% 1206 - ERJ-S08F1503V (ERJ-S08F1503V-ND) - Resistors
Related parts 150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1503VRES ANTI-SULFUR 150K OHM 1% 1206 - ERJ-S08F1503V
Order 'res anti-sulfur 150k ohm 1% 1206 - ERJ-S08F1503V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1503V-ND.
RES ANTI-SULFUR 1.5K OHM 1% 1206 - ERJ-S08F1501V
Order 'res anti-sulfur 1.5k ohm 1% 1206 - ERJ-S08F1501V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1501V-ND.
RES ANTI-SULFUR 15K OHM 1% 1206 - ERJ-S08F1502V
Order 'res anti-sulfur 15k ohm 1% 1206 - ERJ-S08F1502V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1502V-ND.
RES ANTI-SULFUR 150K OHM 5% 1206 - ERJ-S08J154V
Order 'res anti-sulfur 150k ohm 5% 1206 - ERJ-S08J154V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J154V-ND.
RES ANTI-SULFUR 150K OHM 1% 0402 - ERJ-S02F1503X
Order 'res anti-sulfur 150k ohm 1% 0402 - ERJ-S02F1503X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1503X-ND.
RES ANTI-SULFUR 150K OHM 1% 0603 - ERJ-S03F1503V
Order 'res anti-sulfur 150k ohm 1% 0603 - ERJ-S03F1503V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1503V-ND.
RES ANTI-SULFUR 150K OHM 1% 0805 - ERJ-S06F1503V
Order 'res anti-sulfur 150k ohm 1% 0805 - ERJ-S06F1503V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1503V-ND.
RES ANTI-SULFUR 150K OHM 1% 1812 - ERJ-S12F1503U
Order 'res anti-sulfur 150k ohm 1% 1812 - ERJ-S12F1503U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1503U-ND.
RES ANTI-SULFUR 150K OHM 1% 1210 - ERJ-S14F1503U
Order 'res anti-sulfur 150k ohm 1% 1210 - ERJ-S14F1503U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1503U-ND.
RES ANTI-SULFUR 150K OHM 1% 2010 - ERJ-S1DF1503U
Order 'res anti-sulfur 150k ohm 1% 2010 - ERJ-S1DF1503U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1503U-ND.
RES ANTI-SULFUR 150K OHM 1% 2512 - ERJ-S1TF1503U
Order 'res anti-sulfur 150k ohm 1% 2512 - ERJ-S1TF1503U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF1503U-ND.
RES ANTI-SULFUR 1.5K OHM 5% 1206 - ERJ-S08J152V
Order 'res anti-sulfur 1.5k ohm 5% 1206 - ERJ-S08J152V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J152V-ND.
RES ANTI-SULFUR 15K OHM 5% 1206 - ERJ-S08J153V
Order 'res anti-sulfur 15k ohm 5% 1206 - ERJ-S08J153V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J153V-ND.
RES ANTI-SURGE 150K OHM 5% 1206 - ERJ-P08J154V
Order 'res anti-surge 150k ohm 5% 1206 - ERJ-P08J154V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150KALCT-ND.
RES ANTI-SURGE 150K OHM 5% 1206 - ERJ-P08J154V
Order 'res anti-surge 150k ohm 5% 1206 - ERJ-P08J154V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150KALDKR-ND.
Options for 150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1503V
Send this link via E-Mail
Help With This Screen
