130K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1303V
RES ANTI-SULFUR 130K OHM 1% 1206 - ERJ-S08F1303V - Resistors
| Digi-Key Part Number | ERJ-S08F1303V-ND |
5000 |
.03900 |
Extended Price
195.00 |
| Manufacturer Part Number | ERJ-S08F1303V | |||
| Description | RES ANTI-SULFUR 130K OHM 1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08F1303V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 130K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08F1303V ERJS08F1303V |
ERJ-S08F1303V Specification Sheet
RES ANTI-SULFUR 130K OHM 1% 1206 - ERJ-S08F1303V (ERJ-S08F1303V-ND) - Resistors
Related parts 130K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1303V130K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1303V
Order 'res anti-sulfur 130k ohm 1% 1206 - ERJ-S08F1303V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1303V-ND.
1.30K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1301V
Order 'res anti-sulfur 1.3k ohm 1% 1206 - ERJ-S08F1301V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1301V-ND.
13.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1302V
Order 'res anti-sulfur 13k ohm 1% 1206 - ERJ-S08F1302V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1302V-ND.
130K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J134V
Order 'res anti-sulfur 130k ohm 5% 1206 - ERJ-S08J134V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J134V-ND.
130K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F1303X
Order 'res anti-sulfur 130k ohm 1% 0402 - ERJ-S02F1303X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1303X-ND.
130K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F1303V
Order 'res anti-sulfur 130k ohm 1% 0603 - ERJ-S03F1303V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1303V-ND.
130K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F1303V
Order 'res anti-sulfur 130k ohm 1% 0805 - ERJ-S06F1303V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1303V-ND.
130K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F1303U
Order 'res anti-sulfur 130k ohm 1% 1812 - ERJ-S12F1303U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1303U-ND.
130K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F1303U
Order 'res anti-sulfur 130k ohm 1% 1210 - ERJ-S14F1303U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1303U-ND.
130K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF1303U
Order 'res anti-sulfur 130k ohm 1% 2010 - ERJ-S1DF1303U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1303U-ND.
130K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF1303U
Order 'res anti-sulfur 130k ohm 1% 2512 - ERJ-S1TF1303U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF1303U-ND.
1.30K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J132V
Order 'res anti-sulfur 1.3k ohm 5% 1206 - ERJ-S08J132V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J132V-ND.
13.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J133V
Order 'res anti-sulfur 13k ohm 5% 1206 - ERJ-S08J133V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J133V-ND.
130K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J134V
Order 'res anti-surge 130k ohm 5% 1206 - ERJ-P08J134V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130KALCT-ND.
130K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J134V
Order 'res anti-surge 130k ohm 5% 1206 - ERJ-P08J134V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130KALDKR-ND.
Options for 130K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1303V
Send this link via E-Mail
Help With This Screen
