RES ANTI-SULFUR 130 OHM 1% 1206 - ERJ-S08F1300V - Resistors
130 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1300V
| Digi-Key Part Number | ERJ-S08F1300V-ND |
5000 |
.03900 |
Extended Price
195.00 |
| Manufacturer Part Number | ERJ-S08F1300V | |||
| Description | RES ANTI-SULFUR 130 OHM 1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08F1300V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 130 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08F1300V ERJS08F1300V |
ERJ-S08F1300V Specification Sheet
RES ANTI-SULFUR 130 OHM 1% 1206 - ERJ-S08F1300V (ERJ-S08F1300V-ND) - Resistors
Related parts 130 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1300VRES ANTI-SULFUR 130 OHM 1% 1206 - ERJ-S08F1300V
Order 'res anti-sulfur 130 ohm 1% 1206 - ERJ-S08F1300V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1300V-ND.
RES ANTI-SULFUR 13 OHM 1% 1206 - ERJ-S08F13R0V
Order 'res anti-sulfur 13 ohm 1% 1206 - ERJ-S08F13R0V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F13R0V-ND.
RES ANTI-SULFUR 130 OHM 5% 1206 - ERJ-S08J131V
Order 'res anti-sulfur 130 ohm 5% 1206 - ERJ-S08J131V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J131V-ND.
RES ANTI-SULFUR 130 OHM 1% 0402 - ERJ-S02F1300X
Order 'res anti-sulfur 130 ohm 1% 0402 - ERJ-S02F1300X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1300X-ND.
RES ANTI-SULFUR 130 OHM 1% 0603 - ERJ-S03F1300V
Order 'res anti-sulfur 130 ohm 1% 0603 - ERJ-S03F1300V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1300V-ND.
RES ANTI-SULFUR 130 OHM 1% 0805 - ERJ-S06F1300V
Order 'res anti-sulfur 130 ohm 1% 0805 - ERJ-S06F1300V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1300V-ND.
RES ANTI-SULFUR 130 OHM 1% 1812 - ERJ-S12F1300U
Order 'res anti-sulfur 130 ohm 1% 1812 - ERJ-S12F1300U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1300U-ND.
RES ANTI-SULFUR 130 OHM 1% 1210 - ERJ-S14F1300U
Order 'res anti-sulfur 130 ohm 1% 1210 - ERJ-S14F1300U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1300U-ND.
RES ANTI-SULFUR 130 OHM 1% 2010 - ERJ-S1DF1300U
Order 'res anti-sulfur 130 ohm 1% 2010 - ERJ-S1DF1300U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1300U-ND.
RES ANTI-SULFUR 130 OHM 1% 2512 - ERJ-S1TF1300U
Order 'res anti-sulfur 130 ohm 1% 2512 - ERJ-S1TF1300U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF1300U-ND.
RES ANTI-SULFUR 13 OHM 5% 1206 - ERJ-S08J130V
Order 'res anti-sulfur 13 ohm 5% 1206 - ERJ-S08J130V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J130V-ND.
RES ANTI-SURGE 130 OHM 5% 1206 - ERJ-P08J131V
Order 'res anti-surge 130 ohm 5% 1206 - ERJ-P08J131V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130ALCT-ND.
RES ANTI-SURGE 130 OHM 5% 1206 - ERJ-P08J131V
Order 'res anti-surge 130 ohm 5% 1206 - ERJ-P08J131V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130ALDKR-ND.
RES ANTI-SURGE 130 OHM 5% 1206 - ERJ-P08J131V
Order 'res anti-surge 130 ohm 5% 1206 - ERJ-P08J131V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P130ALTR-ND.
RES ANTI-SULFUR 13 OHM 1% 0402 - ERJ-S02F13R0X
Order 'res anti-sulfur 13 ohm 1% 0402 - ERJ-S02F13R0X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F13R0X-ND.
Options for 130 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1300V
Send this link via E-Mail
Help With This Screen
