RES ANTI-SULFUR 120K OHM 1% 1206 - ERJ-S08F1203V - Resistors
120K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1203V
| Digi-Key Part Number | ERJ-S08F1203V-ND |
5000 |
.03900 |
Extended Price
195.00 |
| Manufacturer Part Number | ERJ-S08F1203V | |||
| Description | RES ANTI-SULFUR 120K OHM 1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08F1203V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 120K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08F1203V ERJS08F1203V |
ERJ-S08F1203V Specification Sheet
RES ANTI-SULFUR 120K OHM 1% 1206 - ERJ-S08F1203V (ERJ-S08F1203V-ND) - Resistors
Related parts 120K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1203VRES ANTI-SULFUR 120K OHM 1% 1206 - ERJ-S08F1203V
Order 'res anti-sulfur 120k ohm 1% 1206 - ERJ-S08F1203V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1203V-ND.
RES ANTI-SULFUR 1.2K OHM 1% 1206 - ERJ-S08F1201V
Order 'res anti-sulfur 1.2k ohm 1% 1206 - ERJ-S08F1201V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1201V-ND.
RES ANTI-SULFUR 12K OHM 1% 1206 - ERJ-S08F1202V
Order 'res anti-sulfur 12k ohm 1% 1206 - ERJ-S08F1202V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1202V-ND.
RES ANTI-SULFUR 120K OHM 5% 1206 - ERJ-S08J124V
Order 'res anti-sulfur 120k ohm 5% 1206 - ERJ-S08J124V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J124V-ND.
RES ANTI-SULFUR 120K OHM 1% 0402 - ERJ-S02F1203X
Order 'res anti-sulfur 120k ohm 1% 0402 - ERJ-S02F1203X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1203X-ND.
RES ANTI-SULFUR 120K OHM 1% 0603 - ERJ-S03F1203V
Order 'res anti-sulfur 120k ohm 1% 0603 - ERJ-S03F1203V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1203V-ND.
RES ANTI-SULFUR 120K OHM 1% 0805 - ERJ-S06F1203V
Order 'res anti-sulfur 120k ohm 1% 0805 - ERJ-S06F1203V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1203V-ND.
RES ANTI-SULFUR 120K OHM 1% 1812 - ERJ-S12F1203U
Order 'res anti-sulfur 120k ohm 1% 1812 - ERJ-S12F1203U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1203U-ND.
RES ANTI-SULFUR 120K OHM 1% 1210 - ERJ-S14F1203U
Order 'res anti-sulfur 120k ohm 1% 1210 - ERJ-S14F1203U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1203U-ND.
RES ANTI-SULFUR 120K OHM 1% 2010 - ERJ-S1DF1203U
Order 'res anti-sulfur 120k ohm 1% 2010 - ERJ-S1DF1203U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1203U-ND.
RES ANTI-SULFUR 120K OHM 1% 2512 - ERJ-S1TF1203U
Order 'res anti-sulfur 120k ohm 1% 2512 - ERJ-S1TF1203U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF1203U-ND.
RES ANTI-SULFUR 1.2K OHM 5% 1206 - ERJ-S08J122V
Order 'res anti-sulfur 1.2k ohm 5% 1206 - ERJ-S08J122V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J122V-ND.
RES ANTI-SULFUR 12K OHM 5% 1206 - ERJ-S08J123V
Order 'res anti-sulfur 12k ohm 5% 1206 - ERJ-S08J123V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J123V-ND.
RES ANTI-SURGE 120K OHM 5% 1206 - ERJ-P08J124V
Order 'res anti-surge 120k ohm 5% 1206 - ERJ-P08J124V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P120KALCT-ND.
RES ANTI-SURGE 120K OHM 5% 1206 - ERJ-P08J124V
Order 'res anti-surge 120k ohm 5% 1206 - ERJ-P08J124V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P120KALDKR-ND.
Options for 120K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1203V
Send this link via E-Mail
Help With This Screen
