Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX 4.94X2.75X.94 AA TRANS GRY - H-65 AA TR GY

Digi-Key Part Number SRH65-AATS-ND
Price Break
1
25
50
100
250
500
Unit Price
14.55000
11.55000
9.93300
8.77800
7.85400
6.93000
Extended Price
14.55
288.75
496.65
877.80
1963.50
3465.00
Manufacturer Part NumberH-65 AA TR GY
DescriptionBOX 4.94X2.75X.94 AA TRANS GRY
Quantity Available 17
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationH-65 AA TR GY
VendorSerpac Electronic Enclosures
CategoryBoxes, Enclosures, Racks
TypePlastic Box, Split with End Panels
ColorGray, Translucent
Special FeaturesBattery Compartment, AA
Length125.476 mm [Typ]
Height23.876 mm [Typ]
Width69.850 mm [Typ]
ShapeRectangular
FinishTextured
Flammability RatingUL 94-HB
A2.750 in [Nom]
B4.940 in [Nom]
C0.940 in [Nom]
Fastening TypeScrew
MaterialPlastic
Mounting TypeHand Held
RoHS StatusRoHS Compliant
Other Names H 65 AA TR GY
H65 AA TR GY
SRH65 AATS ND
SRH65AATSND
SRH65-AATS

H-65 AA TR GY Specification Sheet

Image of BOX 4.94X2.75X.94 AA TRANS GRY - H-65 AA TR GY

BOX 4.94X2.75X.94 AA TRANS GRY - H-65 AA TR GY (SRH65-AATS-ND)

Related parts:
BOX 4.94X2.75X.94 AA TRANS GRY - H-65 AA TR GY
 Order 'box 4.94x2.75x.94 aa trans gry - H-65 AA TR GY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-AATS-ND.
BOX 4.94X2.75X.94 AA TRANS GRN - H-65 AA TR GR
 Order 'box 4.94x2.75x.94 aa trans grn - H-65 AA TR GR' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-AATG-ND.
BOX 4.94X2.75X.94 AA TRANS BLU - H-65 AA TR BL
 Order 'box 4.94x2.75x.94 aa trans blu - H-65 AA TR BL' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-AATL-ND.
BOX 4.94X2.75X.94 AA TRANS RED - H-65 AA TR RD
 Order 'box 4.94x2.75x.94 aa trans red - H-65 AA TR RD' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-AATR-ND.
BOX 4.94X2.75X.94 9V TRANS GRY - H-65 9V TR GY
 Order 'box 4.94x2.75x.94 9v trans gry - H-65 9V TR GY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-9VTS-ND.
BOX 4.94X2.75X.94 STD TRANS GRY - H-65 TR GY
 Order 'box 4.94x2.75x.94 std trans gry - H-65 TR GY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65TS-ND.
BOX AA CELL REMOTE TRANS GRY - M-4 TR GY
 Order 'box aa cell remote trans gry - M-4 TR GY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRM4TS-ND.
BOX 4.94 X 2.75 X .94" AA ALMD - H-65 AA ALMOND
 Order 'box 4.94 x 2.75 x .94" aa almd - H-65 AA ALMOND' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-AAA-ND.
BOX 4.94 X 2.75 X .94" AA BLK - H-65 AA BLACK
 Order 'box 4.94 x 2.75 x .94" aa blk - H-65 AA BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-AAB-ND.
BOX 4.94 X 2.75 X .94" AA GRAY - H-65 AA GRAY
 Order 'box 4.94 x 2.75 x .94" aa gray - H-65 AA GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-AAG-ND.
BOX 4.94X2.75X.94 AA W/CLP GRY - H-65 AA-PC GRAY
 Order 'box 4.94x2.75x.94 aa w/clp gry - H-65 AA-PC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-AAPCG-ND.
BOX AA/9V CELL REMOTE TRANS GRY - M-6 TR GY
 Order 'box aa/9v cell remote trans gry - M-6 TR GY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRM6TS-ND.
BOX 2.13X1.38X.58 TRANS GRY - C-4 TR GY
 Order 'box 2.13x1.38x.58 trans gry - C-4 TR GY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SCR4TS-ND.
BOX 4.94X2.75X.94 AA W/CLP AMD - H-65 AA-PC ALMOND
 Order 'box 4.94x2.75x.94 aa w/clp amd - H-65 AA-PC ALMOND' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-AAPCA-ND.
BOX 4.94X2.75X.94 AA W/CLP BLK - H-65 AA-PC BLACK
 Order 'box 4.94x2.75x.94 aa w/clp blk - H-65 AA-PC BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-AAPCB-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX 4.94X2.75X.94 AA TRANS GRN - H-65 AA TR GR Next: BOX 4.94X2.75X.94 AA TRANS RED - H-65 AA TR RD