RES ANTI-SULFUR 10 OHM 1% 1206 - ERJ-S08F10R0V - Resistors
10.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F10R0V
| Digi-Key Part Number | ERJ-S08F10R0V-ND |
5000 |
.03900 |
Extended Price
195.00 |
| Manufacturer Part Number | ERJ-S08F10R0V | |||
| Description | RES ANTI-SULFUR 10 OHM 1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08F10R0V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08F10R0V ERJS08F10R0V |
ERJ-S08F10R0V Specification Sheet
RES ANTI-SULFUR 10 OHM 1% 1206 - ERJ-S08F10R0V (ERJ-S08F10R0V-ND) - Resistors
Related parts 10.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F10R0VRES ANTI-SULFUR 10 OHM 1% 1206 - ERJ-S08F10R0V
Order 'res anti-sulfur 10 ohm 1% 1206 - ERJ-S08F10R0V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F10R0V-ND.
RES ANTI-SULFUR 100 OHM 1% 1206 - ERJ-S08F1000V
Order 'res anti-sulfur 100 ohm 1% 1206 - ERJ-S08F1000V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1000V-ND.
RES ANTI-SULFUR 1K OHM 1% 1206 - ERJ-S08F1001V
Order 'res anti-sulfur 1k ohm 1% 1206 - ERJ-S08F1001V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1001V-ND.
RES ANTI-SULFUR 10K OHM 1% 1206 - ERJ-S08F1002V
Order 'res anti-sulfur 10k ohm 1% 1206 - ERJ-S08F1002V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1002V-ND.
RES ANTI-SULFUR 100K OHM 1% 1206 - ERJ-S08F1003V
Order 'res anti-sulfur 100k ohm 1% 1206 - ERJ-S08F1003V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1003V-ND.
RES ANTI-SULFUR 1M OHM 1% 1206 - ERJ-S08F1004V
Order 'res anti-sulfur 1m ohm 1% 1206 - ERJ-S08F1004V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1004V-ND.
RES ANTI-SULFUR 102 OHM 1% 1206 - ERJ-S08F1020V
Order 'res anti-sulfur 102 ohm 1% 1206 - ERJ-S08F1020V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1020V-ND.
RES ANTI-SULFUR 102K OHM 1% 1206 - ERJ-S08F1023V
Order 'res anti-sulfur 102k ohm 1% 1206 - ERJ-S08F1023V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1023V-ND.
RES ANTI-SULFUR 105 OHM 1% 1206 - ERJ-S08F1050V
Order 'res anti-sulfur 105 ohm 1% 1206 - ERJ-S08F1050V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1050V-ND.
RES ANTI-SULFUR 105K OHM 1% 1206 - ERJ-S08F1053V
Order 'res anti-sulfur 105k ohm 1% 1206 - ERJ-S08F1053V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1053V-ND.
RES ANTI-SULFUR 107 OHM 1% 1206 - ERJ-S08F1070V
Order 'res anti-sulfur 107 ohm 1% 1206 - ERJ-S08F1070V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1070V-ND.
RES ANTI-SULFUR 107K OHM 1% 1206 - ERJ-S08F1073V
Order 'res anti-sulfur 107k ohm 1% 1206 - ERJ-S08F1073V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1073V-ND.
RES ANTI-SULFUR 10.2 OHM 1% 1206 - ERJ-S08F10R2V
Order 'res anti-sulfur 10.2 ohm 1% 1206 - ERJ-S08F10R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F10R2V-ND.
RES ANTI-SULFUR 10.5 OHM 1% 1206 - ERJ-S08F10R5V
Order 'res anti-sulfur 10.5 ohm 1% 1206 - ERJ-S08F10R5V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F10R5V-ND.
RES ANTI-SULFUR 10.7 OHM 1% 1206 - ERJ-S08F10R7V
Order 'res anti-sulfur 10.7 ohm 1% 1206 - ERJ-S08F10R7V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F10R7V-ND.
Options for 10.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F10R0V
Send this link via E-Mail
Help With This Screen
