RES ANTI-SULFUR 10.7KOHM 1% 1206 - ERJ-S08F1072V
| Digi-Key Part Number | ERJ-S08F1072V-ND |
5000 |
.03900 |
Extended Price
195.00 |
| Manufacturer Part Number | ERJ-S08F1072V | |||
| Description | RES ANTI-SULFUR 10.7KOHM 1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08F1072V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 10.7K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08F1072V ERJS08F1072V |
ERJ-S08F1072V Specification Sheet
RES ANTI-SULFUR 10.7KOHM 1% 1206 - ERJ-S08F1072V (ERJ-S08F1072V-ND)
Related parts :RES ANTI-SULFUR 10.7KOHM 1% 1206 - ERJ-S08F1072V
Order 'res anti-sulfur 10.7kohm 1% 1206 - ERJ-S08F1072V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1072V-ND.
RES ANTI-SULFUR 1.07KOHM 1% 1206 - ERJ-S08F1071V
Order 'res anti-sulfur 1.07kohm 1% 1206 - ERJ-S08F1071V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1071V-ND.
RES ANTI-SULFUR 1.02KOHM 1% 1206 - ERJ-S08F1021V
Order 'res anti-sulfur 1.02kohm 1% 1206 - ERJ-S08F1021V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1021V-ND.
RES ANTI-SULFUR 10.2KOHM 1% 1206 - ERJ-S08F1022V
Order 'res anti-sulfur 10.2kohm 1% 1206 - ERJ-S08F1022V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1022V-ND.
RES ANTI-SULFUR 1.05KOHM 1% 1206 - ERJ-S08F1051V
Order 'res anti-sulfur 1.05kohm 1% 1206 - ERJ-S08F1051V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1051V-ND.
RES ANTI-SULFUR 10.5KOHM 1% 1206 - ERJ-S08F1052V
Order 'res anti-sulfur 10.5kohm 1% 1206 - ERJ-S08F1052V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1052V-ND.
RES ANTI-SULFUR 1.13KOHM 1% 1206 - ERJ-S08F1131V
Order 'res anti-sulfur 1.13kohm 1% 1206 - ERJ-S08F1131V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1131V-ND.
RES ANTI-SULFUR 11.3KOHM 1% 1206 - ERJ-S08F1132V
Order 'res anti-sulfur 11.3kohm 1% 1206 - ERJ-S08F1132V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1132V-ND.
RES ANTI-SULFUR 1.15KOHM 1% 1206 - ERJ-S08F1151V
Order 'res anti-sulfur 1.15kohm 1% 1206 - ERJ-S08F1151V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1151V-ND.
RES ANTI-SULFUR 11.5KOHM 1% 1206 - ERJ-S08F1152V
Order 'res anti-sulfur 11.5kohm 1% 1206 - ERJ-S08F1152V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1152V-ND.
RES ANTI-SULFUR 1.18KOHM 1% 1206 - ERJ-S08F1181V
Order 'res anti-sulfur 1.18kohm 1% 1206 - ERJ-S08F1181V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1181V-ND.
RES ANTI-SULFUR 11.8KOHM 1% 1206 - ERJ-S08F1182V
Order 'res anti-sulfur 11.8kohm 1% 1206 - ERJ-S08F1182V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1182V-ND.
RES ANTI-SULFUR 1.21KOHM 1% 1206 - ERJ-S08F1211V
Order 'res anti-sulfur 1.21kohm 1% 1206 - ERJ-S08F1211V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1211V-ND.
RES ANTI-SULFUR 12.1KOHM 1% 1206 - ERJ-S08F1212V
Order 'res anti-sulfur 12.1kohm 1% 1206 - ERJ-S08F1212V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1212V-ND.
RES ANTI-SULFUR 1.24KOHM 1% 1206 - ERJ-S08F1241V
Order 'res anti-sulfur 1.24kohm 1% 1206 - ERJ-S08F1241V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1241V-ND.
Send this link via E-Mail
Help With This Screen
