RES ANTI-SULFUR 820K OHM 5% 0805 - ERJ-S06J824V - Resistors
820K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J824V
| Digi-Key Part Number | ERJ-S06J824V-ND |
15000 |
.01800 |
Extended Price
270.00 |
| Manufacturer Part Number | ERJ-S06J824V | |||
| Description | RES ANTI-SULFUR 820K OHM 5% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06J824V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 820K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06J824V ERJS06J824V |
ERJ-S06J824V Specification Sheet
RES ANTI-SULFUR 820K OHM 5% 0805 - ERJ-S06J824V (ERJ-S06J824V-ND) - Resistors
Related parts 820K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J824VRES ANTI-SULFUR 820K OHM 5% 0805 - ERJ-S06J824V
Order 'res anti-sulfur 820k ohm 5% 0805 - ERJ-S06J824V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J824V-ND.
RES ANTI-SULFUR 820K OHM 5% 2512 - ERJ-S1TJ824U
Order 'res anti-sulfur 820k ohm 5% 2512 - ERJ-S1TJ824U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ824U-ND.
RES ANTI-SULFUR 8.2K OHM 5% 0805 - ERJ-S06J822V
Order 'res anti-sulfur 8.2k ohm 5% 0805 - ERJ-S06J822V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J822V-ND.
RES ANTI-SULFUR 82K OHM 5% 0805 - ERJ-S06J823V
Order 'res anti-sulfur 82k ohm 5% 0805 - ERJ-S06J823V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J823V-ND.
RES ANTI-SURGE 820K OHM 5% 0805 - ERJ-P06J824V
Order 'res anti-surge 820k ohm 5% 0805 - ERJ-P06J824V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820KADCT-ND.
RES ANTI-SURGE 820K OHM 5% 0805 - ERJ-P06J824V
Order 'res anti-surge 820k ohm 5% 0805 - ERJ-P06J824V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820KADDKR-ND.
RES ANTI-SURGE 820K OHM 5% 0805 - ERJ-P06J824V
Order 'res anti-surge 820k ohm 5% 0805 - ERJ-P06J824V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P820KADTR-ND.
RES ANTI-SULFUR 820K OHM 5% 0402 - ERJ-S02J824X
Order 'res anti-sulfur 820k ohm 5% 0402 - ERJ-S02J824X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J824X-ND.
RES ANTI-SULFUR 820K OHM 5% 0603 - ERJ-S03J824V
Order 'res anti-sulfur 820k ohm 5% 0603 - ERJ-S03J824V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J824V-ND.
RES ANTI-SULFUR 820K OHM 1% 0805 - ERJ-S06F8203V
Order 'res anti-sulfur 820k ohm 1% 0805 - ERJ-S06F8203V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F8203V-ND.
RES ANTI-SULFUR 820K OHM 5% 1206 - ERJ-S08J824V
Order 'res anti-sulfur 820k ohm 5% 1206 - ERJ-S08J824V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J824V-ND.
RES ANTI-SULFUR 820K OHM 5% 1812 - ERJ-S12J824U
Order 'res anti-sulfur 820k ohm 5% 1812 - ERJ-S12J824U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J824U-ND.
RES ANTI-SULFUR 820K OHM 5% 1210 - ERJ-S14J824U
Order 'res anti-sulfur 820k ohm 5% 1210 - ERJ-S14J824U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J824U-ND.
RES ANTI-SULFUR 820K OHM 5% 2010 - ERJ-S1DJ824U
Order 'res anti-sulfur 820k ohm 5% 2010 - ERJ-S1DJ824U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ824U-ND.
RES ANTI-SULFUR 8.2K OHM 5% 2512 - ERJ-S1TJ822U
Order 'res anti-sulfur 8.2k ohm 5% 2512 - ERJ-S1TJ822U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ822U-ND.
Options for 820K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J824V
Send this link via E-Mail
Help With This Screen
