620 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J621V
RES ANTI-SULFUR 620 OHM 5% 0805 - ERJ-S06J621V
| Digi-Key Part Number | ERJ-S06J621V-ND |
15000 |
.01800 |
Extended Price
270.00 |
| Manufacturer Part Number | ERJ-S06J621V | |||
| Description | RES ANTI-SULFUR 620 OHM 5% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06J621V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 620 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06J621V ERJS06J621V |
ERJ-S06J621V Specification Sheet
RES ANTI-SULFUR 620 OHM 5% 0805 - ERJ-S06J621V (ERJ-S06J621V-ND)
Related parts 620 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J621V620 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J621V
Order 'res anti-sulfur 620 ohm 5% 0805 - ERJ-S06J621V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J621V-ND.
620 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TJ621U
Order 'res anti-sulfur 620 ohm 5% 2512 - ERJ-S1TJ621U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ621U-ND.
62.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J620V
Order 'res anti-sulfur 62 ohm 5% 0805 - ERJ-S06J620V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J620V-ND.
620 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J621V
Order 'res anti-surge 620 ohm 5% 0805 - ERJ-P06J621V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P620ADCT-ND.
620 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J621V
Order 'res anti-surge 620 ohm 5% 0805 - ERJ-P06J621V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P620ADDKR-ND.
620 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-P06J621V
Order 'res anti-surge 620 ohm 5% 0805 - ERJ-P06J621V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P620ADTR-ND.
620 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02J621X
Order 'res anti-sulfur 620 ohm 5% 0402 - ERJ-S02J621X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J621X-ND.
620 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03J621V
Order 'res anti-sulfur 620 ohm 5% 0603 - ERJ-S03J621V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J621V-ND.
620 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F6200V
Order 'res anti-sulfur 620 ohm 1% 0805 - ERJ-S06F6200V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F6200V-ND.
620 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J621V
Order 'res anti-sulfur 620 ohm 5% 1206 - ERJ-S08J621V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J621V-ND.
620 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12J621U
Order 'res anti-sulfur 620 ohm 5% 1812 - ERJ-S12J621U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J621U-ND.
620 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14J621U
Order 'res anti-sulfur 620 ohm 5% 1210 - ERJ-S14J621U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J621U-ND.
620 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DJ621U
Order 'res anti-sulfur 620 ohm 5% 2010 - ERJ-S1DJ621U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ621U-ND.
62.0 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TJ620U
Order 'res anti-sulfur 62 ohm 5% 2512 - ERJ-S1TJ620U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ620U-ND.
62.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J620V
Order 'res anti-surge 62 ohm 5% 0805 - ERJ-P06J620V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62ADCT-ND.
Options for 620 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J621V
Send this link via E-Mail
Help With This Screen
