Keywords:





RES ANTI-SULFUR 4.7K OHM 5% 0805 - ERJ-S06J472V - Resistors

Digi-Key Part Number ERJ-S06J472V-ND
Price Break
15000
Unit Price
.01800
Extended Price
270.00
Manufacturer Part NumberERJ-S06J472V
DescriptionRES ANTI-SULFUR 4.7K OHM 5% 0805
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationERJ-S06J472V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms4.70K
Power (Watts)0.125W, 1/8W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ S06J472V
ERJS06J472V

ERJ-S06J472V Specification Sheet

Image of RES ANTI-SULFUR 4.7K OHM 5% 0805 - ERJ-S06J472V

RES ANTI-SULFUR 4.7K OHM 5% 0805 - ERJ-S06J472V (ERJ-S06J472V-ND) - Resistors

Related parts Resistors :
RES ANTI-SULFUR 4.7K OHM 5% 0805 - ERJ-S06J472V
 Order 'res anti-sulfur 4.7k ohm 5% 0805 - ERJ-S06J472V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J472V-ND.
RES ANTI-SULFUR 4.7K OHM 5% 0402 - ERJ-S02J472X
 Order 'res anti-sulfur 4.7k ohm 5% 0402 - ERJ-S02J472X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J472X-ND.
RES ANTI-SULFUR 47K OHM 5% 0402 - ERJ-S02J473X
 Order 'res anti-sulfur 47k ohm 5% 0402 - ERJ-S02J473X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J473X-ND.
RES ANTI-SULFUR 4.7K OHM 5% 0603 - ERJ-S03J472V
 Order 'res anti-sulfur 4.7k ohm 5% 0603 - ERJ-S03J472V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J472V-ND.
RES ANTI-SULFUR 47K OHM 5% 0603 - ERJ-S03J473V
 Order 'res anti-sulfur 47k ohm 5% 0603 - ERJ-S03J473V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J473V-ND.
RES ANTI-SULFUR 47K OHM 5% 0805 - ERJ-S06J473V
 Order 'res anti-sulfur 47k ohm 5% 0805 - ERJ-S06J473V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J473V-ND.
RES ANTI-SULFUR 4.7K OHM 5% 1206 - ERJ-S08J472V
 Order 'res anti-sulfur 4.7k ohm 5% 1206 - ERJ-S08J472V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J472V-ND.
RES ANTI-SULFUR 47K OHM 5% 1206 - ERJ-S08J473V
 Order 'res anti-sulfur 47k ohm 5% 1206 - ERJ-S08J473V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J473V-ND.
RES ANTI-SULFUR 4.7K OHM 5% 1812 - ERJ-S12J472U
 Order 'res anti-sulfur 4.7k ohm 5% 1812 - ERJ-S12J472U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J472U-ND.
RES ANTI-SULFUR 47K OHM 5% 1812 - ERJ-S12J473U
 Order 'res anti-sulfur 47k ohm 5% 1812 - ERJ-S12J473U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J473U-ND.
RES ANTI-SULFUR 4.7K OHM 5% 1210 - ERJ-S14J472U
 Order 'res anti-sulfur 4.7k ohm 5% 1210 - ERJ-S14J472U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J472U-ND.
RES ANTI-SULFUR 47K OHM 5% 1210 - ERJ-S14J473U
 Order 'res anti-sulfur 47k ohm 5% 1210 - ERJ-S14J473U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J473U-ND.
RES ANTI-SULFUR 4.7K OHM 5% 2010 - ERJ-S1DJ472U
 Order 'res anti-sulfur 4.7k ohm 5% 2010 - ERJ-S1DJ472U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ472U-ND.
RES ANTI-SULFUR 47K OHM 5% 2010 - ERJ-S1DJ473U
 Order 'res anti-sulfur 47k ohm 5% 2010 - ERJ-S1DJ473U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ473U-ND.
RES ANTI-SULFUR 4.7K OHM 5% 2512 - ERJ-S1TJ472U
 Order 'res anti-sulfur 4.7k ohm 5% 2512 - ERJ-S1TJ472U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ472U-ND.

Send this link via E-Mail
Help With This Screen

RES ANTI-SULFUR 4.7K OHM 5% 0805 - ERJ-S06J472V
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES ANTI-SULFUR 4.7K OHM 5% 0603 - ERJ-S03J472V Next: RES ANTI-SULFUR 4.7K OHM 5% 1206 - ERJ-S08J472V
RES ANTI-SULFUR 4.7K OHM 5% 0805 - ERJ-S06J472V