470 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J471V
RES ANTI-SULFUR 470 OHM 5% 0805 - ERJ-S06J471V
| Digi-Key Part Number | ERJ-S06J471V-ND |
15000 |
.01800 |
Extended Price
270.00 |
| Manufacturer Part Number | ERJ-S06J471V | |||
| Description | RES ANTI-SULFUR 470 OHM 5% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06J471V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 470 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06J471V ERJS06J471V |
ERJ-S06J471V Specification Sheet
RES ANTI-SULFUR 470 OHM 5% 0805 - ERJ-S06J471V (ERJ-S06J471V-ND)
Related parts 470 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J471V470 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J471V
Order 'res anti-sulfur 470 ohm 5% 0805 - ERJ-S06J471V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J471V-ND.
470 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TJ471U
Order 'res anti-sulfur 470 ohm 5% 2512 - ERJ-S1TJ471U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ471U-ND.
47.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J470V
Order 'res anti-sulfur 47 ohm 5% 0805 - ERJ-S06J470V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J470V-ND.
470 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J471V
Order 'res anti-surge 470 ohm 5% 0805 - ERJ-P06J471V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470ADCT-ND.
470 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J471V
Order 'res anti-surge 470 ohm 5% 0805 - ERJ-P06J471V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470ADDKR-ND.
470 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-P06J471V
Order 'res anti-surge 470 ohm 5% 0805 - ERJ-P06J471V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470ADTR-ND.
470 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02J471X
Order 'res anti-sulfur 470 ohm 5% 0402 - ERJ-S02J471X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J471X-ND.
470 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03J471V
Order 'res anti-sulfur 470 ohm 5% 0603 - ERJ-S03J471V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J471V-ND.
470 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F4700V
Order 'res anti-sulfur 470 ohm 1% 0805 - ERJ-S06F4700V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F4700V-ND.
470 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J471V
Order 'res anti-sulfur 470 ohm 5% 1206 - ERJ-S08J471V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J471V-ND.
470 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12J471U
Order 'res anti-sulfur 470 ohm 5% 1812 - ERJ-S12J471U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J471U-ND.
470 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14J471U
Order 'res anti-sulfur 470 ohm 5% 1210 - ERJ-S14J471U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J471U-ND.
470 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DJ471U
Order 'res anti-sulfur 470 ohm 5% 2010 - ERJ-S1DJ471U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ471U-ND.
47.0 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TJ470U
Order 'res anti-sulfur 47 ohm 5% 2512 - ERJ-S1TJ470U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ470U-ND.
47.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J470V
Order 'res anti-surge 47 ohm 5% 0805 - ERJ-P06J470V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47ADCT-ND.
Options for 470 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J471V
Send this link via E-Mail
Help With This Screen
