RES ANTI-SULFUR 390K OHM 5% 0805 - ERJ-S06J394V - Resistors
| Digi-Key Part Number | ERJ-S06J394V-ND |
15000 |
.01800 |
Extended Price
270.00 |
| Manufacturer Part Number | ERJ-S06J394V | |||
| Description | RES ANTI-SULFUR 390K OHM 5% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06J394V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 390K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06J394V ERJS06J394V |
ERJ-S06J394V Specification Sheet
RES ANTI-SULFUR 390K OHM 5% 0805 - ERJ-S06J394V (ERJ-S06J394V-ND) - Resistors
Related parts Resistors :RES ANTI-SULFUR 390K OHM 5% 0805 - ERJ-S06J394V
Order 'res anti-sulfur 390k ohm 5% 0805 - ERJ-S06J394V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J394V-ND.
RES ANTI-SULFUR 390K OHM 5% 2512 - ERJ-S1TJ394U
Order 'res anti-sulfur 390k ohm 5% 2512 - ERJ-S1TJ394U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ394U-ND.
RES ANTI-SULFUR 3.9K OHM 5% 0805 - ERJ-S06J392V
Order 'res anti-sulfur 3.9k ohm 5% 0805 - ERJ-S06J392V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J392V-ND.
RES ANTI-SULFUR 39K OHM 5% 0805 - ERJ-S06J393V
Order 'res anti-sulfur 39k ohm 5% 0805 - ERJ-S06J393V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J393V-ND.
RES ANTI-SURGE 390K OHM 5% 0805 - ERJ-P06J394V
Order 'res anti-surge 390k ohm 5% 0805 - ERJ-P06J394V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390KADCT-ND.
RES ANTI-SURGE 390K OHM 5% 0805 - ERJ-P06J394V
Order 'res anti-surge 390k ohm 5% 0805 - ERJ-P06J394V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390KADDKR-ND.
RES ANTI-SURGE 390K OHM 5% 0805 - ERJ-P06J394V
Order 'res anti-surge 390k ohm 5% 0805 - ERJ-P06J394V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P390KADTR-ND.
RES ANTI-SULFUR 390K OHM 5% 0402 - ERJ-S02J394X
Order 'res anti-sulfur 390k ohm 5% 0402 - ERJ-S02J394X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J394X-ND.
RES ANTI-SULFUR 390K OHM 5% 0603 - ERJ-S03J394V
Order 'res anti-sulfur 390k ohm 5% 0603 - ERJ-S03J394V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J394V-ND.
RES ANTI-SULFUR 390K OHM 1% 0805 - ERJ-S06F3903V
Order 'res anti-sulfur 390k ohm 1% 0805 - ERJ-S06F3903V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F3903V-ND.
RES ANTI-SULFUR 10 OHM 5% 0805 - ERJ-S06J100V
Order 'res anti-sulfur 10 ohm 5% 0805 - ERJ-S06J100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J100V-ND.
RES ANTI-SULFUR 100 OHM 5% 0805 - ERJ-S06J101V
Order 'res anti-sulfur 100 ohm 5% 0805 - ERJ-S06J101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J101V-ND.
RES ANTI-SULFUR 1K OHM 5% 0805 - ERJ-S06J102V
Order 'res anti-sulfur 1k ohm 5% 0805 - ERJ-S06J102V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J102V-ND.
RES ANTI-SULFUR 10K OHM 5% 0805 - ERJ-S06J103V
Order 'res anti-sulfur 10k ohm 5% 0805 - ERJ-S06J103V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J103V-ND.
RES ANTI-SULFUR 100K OHM 5% 0805 - ERJ-S06J104V
Order 'res anti-sulfur 100k ohm 5% 0805 - ERJ-S06J104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J104V-ND.
Send this link via E-Mail
Help With This Screen
