RES ANTI-SULFUR 390 OHM 5% 0805 - ERJ-S06J391V
390 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J391V
| Digi-Key Part Number | ERJ-S06J391V-ND |
15000 |
.01800 |
Extended Price
270.00 |
| Manufacturer Part Number | ERJ-S06J391V | |||
| Description | RES ANTI-SULFUR 390 OHM 5% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06J391V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 390 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06J391V ERJS06J391V |
ERJ-S06J391V Specification Sheet
RES ANTI-SULFUR 390 OHM 5% 0805 - ERJ-S06J391V (ERJ-S06J391V-ND)
Related parts 390 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J391VRES ANTI-SULFUR 390 OHM 5% 0805 - ERJ-S06J391V
Order 'res anti-sulfur 390 ohm 5% 0805 - ERJ-S06J391V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J391V-ND.
RES ANTI-SULFUR 390 OHM 5% 2512 - ERJ-S1TJ391U
Order 'res anti-sulfur 390 ohm 5% 2512 - ERJ-S1TJ391U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ391U-ND.
RES ANTI-SULFUR 39 OHM 5% 0805 - ERJ-S06J390V
Order 'res anti-sulfur 39 ohm 5% 0805 - ERJ-S06J390V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J390V-ND.
RES ANTI-SURGE 390 OHM 5% 0805 - ERJ-P06J391V
Order 'res anti-surge 390 ohm 5% 0805 - ERJ-P06J391V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390ADCT-ND.
RES ANTI-SURGE 390 OHM 5% 0805 - ERJ-P06J391V
Order 'res anti-surge 390 ohm 5% 0805 - ERJ-P06J391V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390ADDKR-ND.
RES ANTI-SURGE 390 OHM 5% 0805 - ERJ-P06J391V
Order 'res anti-surge 390 ohm 5% 0805 - ERJ-P06J391V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P390ADTR-ND.
RES ANTI-SULFUR 390 OHM 5% 0402 - ERJ-S02J391X
Order 'res anti-sulfur 390 ohm 5% 0402 - ERJ-S02J391X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J391X-ND.
RES ANTI-SULFUR 390 OHM 5% 0603 - ERJ-S03J391V
Order 'res anti-sulfur 390 ohm 5% 0603 - ERJ-S03J391V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J391V-ND.
RES ANTI-SULFUR 390 OHM 1% 0805 - ERJ-S06F3900V
Order 'res anti-sulfur 390 ohm 1% 0805 - ERJ-S06F3900V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F3900V-ND.
RES ANTI-SULFUR 390 OHM 5% 1206 - ERJ-S08J391V
Order 'res anti-sulfur 390 ohm 5% 1206 - ERJ-S08J391V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J391V-ND.
RES ANTI-SULFUR 390 OHM 5% 1812 - ERJ-S12J391U
Order 'res anti-sulfur 390 ohm 5% 1812 - ERJ-S12J391U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J391U-ND.
RES ANTI-SULFUR 390 OHM 5% 1210 - ERJ-S14J391U
Order 'res anti-sulfur 390 ohm 5% 1210 - ERJ-S14J391U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J391U-ND.
RES ANTI-SULFUR 390 OHM 5% 2010 - ERJ-S1DJ391U
Order 'res anti-sulfur 390 ohm 5% 2010 - ERJ-S1DJ391U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ391U-ND.
RES ANTI-SULFUR 39 OHM 5% 2512 - ERJ-S1TJ390U
Order 'res anti-sulfur 39 ohm 5% 2512 - ERJ-S1TJ390U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ390U-ND.
RES ANTI-SURGE 39 OHM 5% 0805 - ERJ-P06J390V
Order 'res anti-surge 39 ohm 5% 0805 - ERJ-P06J390V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39ADCT-ND.
Options for 390 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J391V
Send this link via E-Mail
Help With This Screen
