RES ANTI-SULFUR 3.6K OHM 5% 0805 - ERJ-S06J362V - Resistors
| Digi-Key Part Number | ERJ-S06J362V-ND |
15000 |
.01800 |
Extended Price
270.00 |
| Manufacturer Part Number | ERJ-S06J362V | |||
| Description | RES ANTI-SULFUR 3.6K OHM 5% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06J362V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 3.60K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06J362V ERJS06J362V |
ERJ-S06J362V Specification Sheet
RES ANTI-SULFUR 3.6K OHM 5% 0805 - ERJ-S06J362V (ERJ-S06J362V-ND) - Resistors
Related parts Resistors :RES ANTI-SULFUR 3.6K OHM 5% 0805 - ERJ-S06J362V
Order 'res anti-sulfur 3.6k ohm 5% 0805 - ERJ-S06J362V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J362V-ND.
RES ANTI-SULFUR 3.6K OHM 5% 0402 - ERJ-S02J362X
Order 'res anti-sulfur 3.6k ohm 5% 0402 - ERJ-S02J362X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J362X-ND.
RES ANTI-SULFUR 36K OHM 5% 0402 - ERJ-S02J363X
Order 'res anti-sulfur 36k ohm 5% 0402 - ERJ-S02J363X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J363X-ND.
RES ANTI-SULFUR 3.6K OHM 5% 0603 - ERJ-S03J362V
Order 'res anti-sulfur 3.6k ohm 5% 0603 - ERJ-S03J362V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J362V-ND.
RES ANTI-SULFUR 36K OHM 5% 0603 - ERJ-S03J363V
Order 'res anti-sulfur 36k ohm 5% 0603 - ERJ-S03J363V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J363V-ND.
RES ANTI-SULFUR 36K OHM 5% 0805 - ERJ-S06J363V
Order 'res anti-sulfur 36k ohm 5% 0805 - ERJ-S06J363V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J363V-ND.
RES ANTI-SULFUR 3.6K OHM 5% 1206 - ERJ-S08J362V
Order 'res anti-sulfur 3.6k ohm 5% 1206 - ERJ-S08J362V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J362V-ND.
RES ANTI-SULFUR 36K OHM 5% 1206 - ERJ-S08J363V
Order 'res anti-sulfur 36k ohm 5% 1206 - ERJ-S08J363V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J363V-ND.
RES ANTI-SULFUR 3.6K OHM 5% 1812 - ERJ-S12J362U
Order 'res anti-sulfur 3.6k ohm 5% 1812 - ERJ-S12J362U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J362U-ND.
RES ANTI-SULFUR 36K OHM 5% 1812 - ERJ-S12J363U
Order 'res anti-sulfur 36k ohm 5% 1812 - ERJ-S12J363U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J363U-ND.
RES ANTI-SULFUR 3.6K OHM 5% 1210 - ERJ-S14J362U
Order 'res anti-sulfur 3.6k ohm 5% 1210 - ERJ-S14J362U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J362U-ND.
RES ANTI-SULFUR 36K OHM 5% 1210 - ERJ-S14J363U
Order 'res anti-sulfur 36k ohm 5% 1210 - ERJ-S14J363U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J363U-ND.
RES ANTI-SULFUR 3.6K OHM 5% 2010 - ERJ-S1DJ362U
Order 'res anti-sulfur 3.6k ohm 5% 2010 - ERJ-S1DJ362U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ362U-ND.
RES ANTI-SULFUR 36K OHM 5% 2010 - ERJ-S1DJ363U
Order 'res anti-sulfur 36k ohm 5% 2010 - ERJ-S1DJ363U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ363U-ND.
RES ANTI-SULFUR 3.6K OHM 5% 2512 - ERJ-S1TJ362U
Order 'res anti-sulfur 3.6k ohm 5% 2512 - ERJ-S1TJ362U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ362U-ND.
Send this link via E-Mail
Help With This Screen
