RES ANTI-SULFUR 27K OHM, 5% 0805 - ERJ-S06J273V - Resistors
27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J273V
| Digi-Key Part Number | ERJ-S06J273V-ND |
15000 |
.01800 |
Extended Price
270.00 |
| Manufacturer Part Number | ERJ-S06J273V | |||
| Description | RES ANTI-SULFUR 27K OHM, 5% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06J273V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 27.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06J273V ERJS06J273V |
ERJ-S06J273V Specification Sheet
RES ANTI-SULFUR 27K OHM, 5% 0805 - ERJ-S06J273V (ERJ-S06J273V-ND) - Resistors
Related parts 27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J273VRES ANTI-SULFUR 27K OHM, 5% 0805 - ERJ-S06J273V
Order 'res anti-sulfur 27k ohm, 5% 0805 - ERJ-S06J273V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J273V-ND.
RES ANTI-SULFUR 2.7K OHM 5% 0402 - ERJ-S02J272X
Order 'res anti-sulfur 2.7k ohm 5% 0402 - ERJ-S02J272X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J272X-ND.
RES ANTI-SULFUR 27K OHM 5% 0402 - ERJ-S02J273X
Order 'res anti-sulfur 27k ohm 5% 0402 - ERJ-S02J273X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J273X-ND.
RES ANTI-SULFUR 2.7K OHM 5% 0603 - ERJ-S03J272V
Order 'res anti-sulfur 2.7k ohm 5% 0603 - ERJ-S03J272V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J272V-ND.
RES ANTI-SULFUR 27K, OHM 5% 0603 - ERJ-S03J273V
Order 'res anti-sulfur 27k, ohm 5% 0603 - ERJ-S03J273V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J273V-ND.
RES ANTI-SULFUR 2.7K OHM 5% 0805 - ERJ-S06J272V
Order 'res anti-sulfur 2.7k ohm 5% 0805 - ERJ-S06J272V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J272V-ND.
RES ANTI-SULFUR 2.7K OHM 5% 1206 - ERJ-S08J272V
Order 'res anti-sulfur 2.7k ohm 5% 1206 - ERJ-S08J272V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J272V-ND.
RES ANTI-SULFUR 27K OHM, 5% 1206 - ERJ-S08J273V
Order 'res anti-sulfur 27k ohm, 5% 1206 - ERJ-S08J273V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J273V-ND.
RES ANTI-SULFUR 2.7K OHM 5% 1812 - ERJ-S12J272U
Order 'res anti-sulfur 2.7k ohm 5% 1812 - ERJ-S12J272U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J272U-ND.
RES ANTI-SULFUR 27K OHM, 5% 1812 - ERJ-S12J273U
Order 'res anti-sulfur 27k ohm, 5% 1812 - ERJ-S12J273U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J273U-ND.
RES ANTI-SULFUR 2.7K OHM 5% 1210 - ERJ-S14J272U
Order 'res anti-sulfur 2.7k ohm 5% 1210 - ERJ-S14J272U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J272U-ND.
RES ANTI-SULFUR 27K OHM, 5% 1210 - ERJ-S14J273U
Order 'res anti-sulfur 27k ohm, 5% 1210 - ERJ-S14J273U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J273U-ND.
RES ANTI-SULFUR 2.7K OHM 5% 2010 - ERJ-S1DJ272U
Order 'res anti-sulfur 2.7k ohm 5% 2010 - ERJ-S1DJ272U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ272U-ND.
RES ANTI-SULFUR 27K OHM 5% 2010 - ERJ-S1DJ273U
Order 'res anti-sulfur 27k ohm 5% 2010 - ERJ-S1DJ273U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ273U-ND.
RES ANTI-SULFUR 2.7K OHM 5% 2512 - ERJ-S1TJ272U
Order 'res anti-sulfur 2.7k ohm 5% 2512 - ERJ-S1TJ272U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ272U-ND.
Options for 27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J273V
Send this link via E-Mail
Help With This Screen
