RES ANTI-SULFUR 27 OHM 5% 0805 - ERJ-S06J270V - Resistors
27.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J270V
| Digi-Key Part Number | ERJ-S06J270V-ND |
15000 |
.01800 |
Extended Price
270.00 |
| Manufacturer Part Number | ERJ-S06J270V | |||
| Description | RES ANTI-SULFUR 27 OHM 5% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06J270V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 27.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06J270V ERJS06J270V |
ERJ-S06J270V Specification Sheet
RES ANTI-SULFUR 27 OHM 5% 0805 - ERJ-S06J270V (ERJ-S06J270V-ND) - Resistors
Related parts 27.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J270VRES ANTI-SULFUR 27 OHM 5% 0805 - ERJ-S06J270V
Order 'res anti-sulfur 27 ohm 5% 0805 - ERJ-S06J270V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J270V-ND.
RES ANTI-SULFUR 27 OHM 5% 0402 - ERJ-S02J270X
Order 'res anti-sulfur 27 ohm 5% 0402 - ERJ-S02J270X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J270X-ND.
RES ANTI-SULFUR 27 OHM 5% 0603 - ERJ-S03J270V
Order 'res anti-sulfur 27 ohm 5% 0603 - ERJ-S03J270V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J270V-ND.
RES ANTI-SULFUR 27 OHM 5% 1206 - ERJ-S08J270V
Order 'res anti-sulfur 27 ohm 5% 1206 - ERJ-S08J270V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J270V-ND.
RES ANTI-SULFUR 27 OHM 5% 1812 - ERJ-S12J270U
Order 'res anti-sulfur 27 ohm 5% 1812 - ERJ-S12J270U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J270U-ND.
RES ANTI-SULFUR 27 OHM 5% 1210 - ERJ-S14J270U
Order 'res anti-sulfur 27 ohm 5% 1210 - ERJ-S14J270U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J270U-ND.
RES ANTI-SULFUR 27 OHM 5% 2010 - ERJ-S1DJ270U
Order 'res anti-sulfur 27 ohm 5% 2010 - ERJ-S1DJ270U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ270U-ND.
RES ANTI-SULFUR 27 OHM 5% 2512 - ERJ-S1TJ270U
Order 'res anti-sulfur 27 ohm 5% 2512 - ERJ-S1TJ270U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ270U-ND.
RES ANTI-SULFUR 10 OHM 5% 0402 - ERJ-S02J100X
Order 'res anti-sulfur 10 ohm 5% 0402 - ERJ-S02J100X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J100X-ND.
RES ANTI-SULFUR 100 OHM 5% 0402 - ERJ-S02J101X
Order 'res anti-sulfur 100 ohm 5% 0402 - ERJ-S02J101X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J101X-ND.
RES ANTI-SULFUR 1K OHM 5% 0402 - ERJ-S02J102X
Order 'res anti-sulfur 1k ohm 5% 0402 - ERJ-S02J102X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J102X-ND.
RES ANTI-SULFUR 10K OHM 5% 0402 - ERJ-S02J103X
Order 'res anti-sulfur 10k ohm 5% 0402 - ERJ-S02J103X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J103X-ND.
RES ANTI-SULFUR 100K OHM 5% 0402 - ERJ-S02J104X
Order 'res anti-sulfur 100k ohm 5% 0402 - ERJ-S02J104X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J104X-ND.
RES ANTI-SULFUR 1M OHM 5% 0402 - ERJ-S02J105X
Order 'res anti-sulfur 1m ohm 5% 0402 - ERJ-S02J105X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J105X-ND.
RES ANTI-SULFUR 11 OHM 5% 0402 - ERJ-S02J110X
Order 'res anti-sulfur 11 ohm 5% 0402 - ERJ-S02J110X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J110X-ND.
Options for 27.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J270V
Send this link via E-Mail
Help With This Screen
