RES ANTI-SULFUR 200 OHM 5% 0805 - ERJ-S06J201V
200 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J201V
| Digi-Key Part Number | ERJ-S06J201V-ND |
15000 |
.01800 |
Extended Price
270.00 |
| Manufacturer Part Number | ERJ-S06J201V | |||
| Description | RES ANTI-SULFUR 200 OHM 5% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06J201V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 200 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06J201V ERJS06J201V |
ERJ-S06J201V Specification Sheet
RES ANTI-SULFUR 200 OHM 5% 0805 - ERJ-S06J201V (ERJ-S06J201V-ND)
Related parts 200 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J201VRES ANTI-SULFUR 200 OHM 5% 0805 - ERJ-S06J201V
Order 'res anti-sulfur 200 ohm 5% 0805 - ERJ-S06J201V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J201V-ND.
RES ANTI-SULFUR 200 OHM 5% 2512 - ERJ-S1TJ201U
Order 'res anti-sulfur 200 ohm 5% 2512 - ERJ-S1TJ201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ201U-ND.
RES ANTI-SULFUR 20 OHM 5% 0805 - ERJ-S06J200V
Order 'res anti-sulfur 20 ohm 5% 0805 - ERJ-S06J200V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J200V-ND.
RES ANTI-SURGE 200 OHM 5% 0805 - ERJ-P06J201V
Order 'res anti-surge 200 ohm 5% 0805 - ERJ-P06J201V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P200ADCT-ND.
RES ANTI-SURGE 200 OHM 5% 0805 - ERJ-P06J201V
Order 'res anti-surge 200 ohm 5% 0805 - ERJ-P06J201V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P200ADDKR-ND.
RES ANTI-SURGE 200 OHM 5% 0805 - ERJ-P06J201V
Order 'res anti-surge 200 ohm 5% 0805 - ERJ-P06J201V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P200ADTR-ND.
RES ANTI-SULFUR 200 OHM 5% 0402 - ERJ-S02J201X
Order 'res anti-sulfur 200 ohm 5% 0402 - ERJ-S02J201X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J201X-ND.
RES ANTI-SULFUR 200 OHM 5% 0603 - ERJ-S03J201V
Order 'res anti-sulfur 200 ohm 5% 0603 - ERJ-S03J201V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J201V-ND.
RES ANTI-SULFUR 200 OHM 1% 0805 - ERJ-S06F2000V
Order 'res anti-sulfur 200 ohm 1% 0805 - ERJ-S06F2000V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F2000V-ND.
RES ANTI-SULFUR 200 OHM 5% 1206 - ERJ-S08J201V
Order 'res anti-sulfur 200 ohm 5% 1206 - ERJ-S08J201V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J201V-ND.
RES ANTI-SULFUR 200 OHM 5% 1812 - ERJ-S12J201U
Order 'res anti-sulfur 200 ohm 5% 1812 - ERJ-S12J201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J201U-ND.
RES ANTI-SULFUR 200 OHM 5% 1210 - ERJ-S14J201U
Order 'res anti-sulfur 200 ohm 5% 1210 - ERJ-S14J201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J201U-ND.
RES ANTI-SULFUR 200 OHM 5% 2010 - ERJ-S1DJ201U
Order 'res anti-sulfur 200 ohm 5% 2010 - ERJ-S1DJ201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ201U-ND.
RES ANTI-SULFUR 20 OHM 5% 2512 - ERJ-S1TJ200U
Order 'res anti-sulfur 20 ohm 5% 2512 - ERJ-S1TJ200U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ200U-ND.
RES ANTI-SURGE 20 OHM 5% 0805 - ERJ-P06J200V
Order 'res anti-surge 20 ohm 5% 0805 - ERJ-P06J200V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20ADCT-ND.
Options for 200 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J201V
Send this link via E-Mail
Help With This Screen
