RES ANTI-SULFUR 180 OHM 5% 0805 - ERJ-S06J181V
180 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J181V
| Digi-Key Part Number | ERJ-S06J181V-ND |
15000 |
.01800 |
Extended Price
270.00 |
| Manufacturer Part Number | ERJ-S06J181V | |||
| Description | RES ANTI-SULFUR 180 OHM 5% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06J181V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 180 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06J181V ERJS06J181V |
ERJ-S06J181V Specification Sheet
RES ANTI-SULFUR 180 OHM 5% 0805 - ERJ-S06J181V (ERJ-S06J181V-ND)
Related parts 180 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J181VRES ANTI-SULFUR 180 OHM 5% 0805 - ERJ-S06J181V
Order 'res anti-sulfur 180 ohm 5% 0805 - ERJ-S06J181V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J181V-ND.
RES ANTI-SULFUR 180 OHM 5% 2512 - ERJ-S1TJ181U
Order 'res anti-sulfur 180 ohm 5% 2512 - ERJ-S1TJ181U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ181U-ND.
RES ANTI-SULFUR 180 OHM 5% 0402 - ERJ-S02J181X
Order 'res anti-sulfur 180 ohm 5% 0402 - ERJ-S02J181X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J181X-ND.
RES ANTI-SULFUR 180 OHM 5% 0603 - ERJ-S03J181V
Order 'res anti-sulfur 180 ohm 5% 0603 - ERJ-S03J181V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J181V-ND.
RES ANTI-SULFUR 180 OHM 5% 1206 - ERJ-S08J181V
Order 'res anti-sulfur 180 ohm 5% 1206 - ERJ-S08J181V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J181V-ND.
RES ANTI-SULFUR 180 OHM 5% 1812 - ERJ-S12J181U
Order 'res anti-sulfur 180 ohm 5% 1812 - ERJ-S12J181U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J181U-ND.
RES ANTI-SULFUR 180 OHM 5% 1210 - ERJ-S14J181U
Order 'res anti-sulfur 180 ohm 5% 1210 - ERJ-S14J181U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J181U-ND.
RES ANTI-SULFUR 180 OHM 5% 2010 - ERJ-S1DJ181U
Order 'res anti-sulfur 180 ohm 5% 2010 - ERJ-S1DJ181U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ181U-ND.
RES ANTI-SULFUR 18 OHM 5% 2512 - ERJ-S1TJ180U
Order 'res anti-sulfur 18 ohm 5% 2512 - ERJ-S1TJ180U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ180U-ND.
RES ANTI-SULFUR 18 OHM 5% 0402 - ERJ-S02J180X
Order 'res anti-sulfur 18 ohm 5% 0402 - ERJ-S02J180X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J180X-ND.
RES ANTI-SULFUR 18 OHM 5% 0603 - ERJ-S03J180V
Order 'res anti-sulfur 18 ohm 5% 0603 - ERJ-S03J180V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J180V-ND.
RES ANTI-SULFUR 18 OHM 5% 0805 - ERJ-S06J180V
Order 'res anti-sulfur 18 ohm 5% 0805 - ERJ-S06J180V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J180V-ND.
RES ANTI-SULFUR 18 OHM 5% 1206 - ERJ-S08J180V
Order 'res anti-sulfur 18 ohm 5% 1206 - ERJ-S08J180V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J180V-ND.
RES ANTI-SULFUR 18 OHM 5% 1812 - ERJ-S12J180U
Order 'res anti-sulfur 18 ohm 5% 1812 - ERJ-S12J180U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J180U-ND.
RES ANTI-SULFUR 18 OHM 5% 1210 - ERJ-S14J180U
Order 'res anti-sulfur 18 ohm 5% 1210 - ERJ-S14J180U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J180U-ND.
Options for 180 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J181V
Send this link via E-Mail
Help With This Screen
