160K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J164V
RES ANTI-SULFUR 160K OHM 5% 0805 - ERJ-S06J164V - Resistors
| Digi-Key Part Number | ERJ-S06J164V-ND |
15000 |
.01800 |
Extended Price
270.00 |
| Manufacturer Part Number | ERJ-S06J164V | |||
| Description | RES ANTI-SULFUR 160K OHM 5% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06J164V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 160K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06J164V ERJS06J164V |
ERJ-S06J164V Specification Sheet
RES ANTI-SULFUR 160K OHM 5% 0805 - ERJ-S06J164V (ERJ-S06J164V-ND) - Resistors
Related parts 160K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J164V160K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J164V
Order 'res anti-sulfur 160k ohm 5% 0805 - ERJ-S06J164V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J164V-ND.
160K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TJ164U
Order 'res anti-sulfur 160k ohm 5% 2512 - ERJ-S1TJ164U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ164U-ND.
1.60K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J162V
Order 'res anti-sulfur 1.6k ohm 5% 0805 - ERJ-S06J162V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J162V-ND.
16.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J163V
Order 'res anti-sulfur 16k ohm 5% 0805 - ERJ-S06J163V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J163V-ND.
160K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J164V
Order 'res anti-surge 160k ohm 5% 0805 - ERJ-P06J164V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P160KADCT-ND.
160K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J164V
Order 'res anti-surge 160k ohm 5% 0805 - ERJ-P06J164V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P160KADDKR-ND.
160K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-P06J164V
Order 'res anti-surge 160k ohm 5% 0805 - ERJ-P06J164V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P160KADTR-ND.
160K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02J164X
Order 'res anti-sulfur 160k ohm 5% 0402 - ERJ-S02J164X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J164X-ND.
160K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03J164V
Order 'res anti-sulfur 160k ohm 5% 0603 - ERJ-S03J164V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J164V-ND.
160K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F1603V
Order 'res anti-sulfur 160k ohm 1% 0805 - ERJ-S06F1603V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1603V-ND.
160K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J164V
Order 'res anti-sulfur 160k ohm 5% 1206 - ERJ-S08J164V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J164V-ND.
160K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12J164U
Order 'res anti-sulfur 160k ohm 5% 1812 - ERJ-S12J164U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J164U-ND.
160K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14J164U
Order 'res anti-sulfur 160k ohm 5% 1210 - ERJ-S14J164U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J164U-ND.
160K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DJ164U
Order 'res anti-sulfur 160k ohm 5% 2010 - ERJ-S1DJ164U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ164U-ND.
1.60K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TJ162U
Order 'res anti-sulfur 1.6k ohm 5% 2512 - ERJ-S1TJ162U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ162U-ND.
Options for 160K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J164V
Send this link via E-Mail
Help With This Screen
