RES ANTI-SULFUR 160 OHM 5% 0805 - ERJ-S06J161V
160 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J161V
| Digi-Key Part Number | ERJ-S06J161V-ND |
15000 |
.01800 |
Extended Price
270.00 |
| Manufacturer Part Number | ERJ-S06J161V | |||
| Description | RES ANTI-SULFUR 160 OHM 5% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06J161V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 160 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06J161V ERJS06J161V |
ERJ-S06J161V Specification Sheet
RES ANTI-SULFUR 160 OHM 5% 0805 - ERJ-S06J161V (ERJ-S06J161V-ND)
Related parts 160 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J161VRES ANTI-SULFUR 160 OHM 5% 0805 - ERJ-S06J161V
Order 'res anti-sulfur 160 ohm 5% 0805 - ERJ-S06J161V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J161V-ND.
RES ANTI-SULFUR 160 OHM 5% 2512 - ERJ-S1TJ161U
Order 'res anti-sulfur 160 ohm 5% 2512 - ERJ-S1TJ161U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ161U-ND.
RES ANTI-SULFUR 16 OHM 5% 0805 - ERJ-S06J160V
Order 'res anti-sulfur 16 ohm 5% 0805 - ERJ-S06J160V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J160V-ND.
RES ANTI-SURGE 160 OHM 5% 0805 - ERJ-P06J161V
Order 'res anti-surge 160 ohm 5% 0805 - ERJ-P06J161V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P160ADCT-ND.
RES ANTI-SURGE 160 OHM 5% 0805 - ERJ-P06J161V
Order 'res anti-surge 160 ohm 5% 0805 - ERJ-P06J161V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P160ADDKR-ND.
RES ANTI-SURGE 160 OHM 5% 0805 - ERJ-P06J161V
Order 'res anti-surge 160 ohm 5% 0805 - ERJ-P06J161V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P160ADTR-ND.
RES ANTI-SULFUR 160 OHM 5% 0402 - ERJ-S02J161X
Order 'res anti-sulfur 160 ohm 5% 0402 - ERJ-S02J161X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J161X-ND.
RES ANTI-SULFUR 160 OHM 5% 0603 - ERJ-S03J161V
Order 'res anti-sulfur 160 ohm 5% 0603 - ERJ-S03J161V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J161V-ND.
RES ANTI-SULFUR 160 OHM 1% 0805 - ERJ-S06F1600V
Order 'res anti-sulfur 160 ohm 1% 0805 - ERJ-S06F1600V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1600V-ND.
RES ANTI-SULFUR 160 OHM 5% 1206 - ERJ-S08J161V
Order 'res anti-sulfur 160 ohm 5% 1206 - ERJ-S08J161V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J161V-ND.
RES ANTI-SULFUR 160 OHM 5% 1812 - ERJ-S12J161U
Order 'res anti-sulfur 160 ohm 5% 1812 - ERJ-S12J161U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J161U-ND.
RES ANTI-SULFUR 160 OHM 5% 1210 - ERJ-S14J161U
Order 'res anti-sulfur 160 ohm 5% 1210 - ERJ-S14J161U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J161U-ND.
RES ANTI-SULFUR 160 OHM 5% 2010 - ERJ-S1DJ161U
Order 'res anti-sulfur 160 ohm 5% 2010 - ERJ-S1DJ161U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ161U-ND.
RES ANTI-SULFUR 16 OHM 5% 2512 - ERJ-S1TJ160U
Order 'res anti-sulfur 16 ohm 5% 2512 - ERJ-S1TJ160U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ160U-ND.
RES ANTI-SURGE 16 OHM 5% 0805 - ERJ-P06J160V
Order 'res anti-surge 16 ohm 5% 0805 - ERJ-P06J160V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16ADCT-ND.
Options for 160 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J161V
Send this link via E-Mail
Help With This Screen
