RES ANTI-SULFUR 130 OHM 5% 0805 - ERJ-S06J131V
130 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J131V
| Digi-Key Part Number | ERJ-S06J131V-ND |
15000 |
.01800 |
Extended Price
270.00 |
| Manufacturer Part Number | ERJ-S06J131V | |||
| Description | RES ANTI-SULFUR 130 OHM 5% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06J131V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 130 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06J131V ERJS06J131V |
ERJ-S06J131V Specification Sheet
RES ANTI-SULFUR 130 OHM 5% 0805 - ERJ-S06J131V (ERJ-S06J131V-ND)
Related parts 130 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J131VRES ANTI-SULFUR 130 OHM 5% 0805 - ERJ-S06J131V
Order 'res anti-sulfur 130 ohm 5% 0805 - ERJ-S06J131V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J131V-ND.
RES ANTI-SULFUR 130 OHM 5% 2512 - ERJ-S1TJ131U
Order 'res anti-sulfur 130 ohm 5% 2512 - ERJ-S1TJ131U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ131U-ND.
RES ANTI-SULFUR 13 OHM 5% 0805 - ERJ-S06J130V
Order 'res anti-sulfur 13 ohm 5% 0805 - ERJ-S06J130V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J130V-ND.
RES ANTI-SURGE 130 OHM 5% 0805 - ERJ-P06J131V
Order 'res anti-surge 130 ohm 5% 0805 - ERJ-P06J131V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130ADCT-ND.
RES ANTI-SURGE 130 OHM 5% 0805 - ERJ-P06J131V
Order 'res anti-surge 130 ohm 5% 0805 - ERJ-P06J131V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130ADDKR-ND.
RES ANTI-SURGE 130 OHM 5% 0805 - ERJ-P06J131V
Order 'res anti-surge 130 ohm 5% 0805 - ERJ-P06J131V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P130ADTR-ND.
RES ANTI-SULFUR 130 OHM 5% 0402 - ERJ-S02J131X
Order 'res anti-sulfur 130 ohm 5% 0402 - ERJ-S02J131X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J131X-ND.
RES ANTI-SULFUR 130 OHM 5% 0603 - ERJ-S03J131V
Order 'res anti-sulfur 130 ohm 5% 0603 - ERJ-S03J131V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J131V-ND.
RES ANTI-SULFUR 130 OHM 1% 0805 - ERJ-S06F1300V
Order 'res anti-sulfur 130 ohm 1% 0805 - ERJ-S06F1300V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1300V-ND.
RES ANTI-SULFUR 130 OHM 5% 1206 - ERJ-S08J131V
Order 'res anti-sulfur 130 ohm 5% 1206 - ERJ-S08J131V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J131V-ND.
RES ANTI-SULFUR 130 OHM 5% 1812 - ERJ-S12J131U
Order 'res anti-sulfur 130 ohm 5% 1812 - ERJ-S12J131U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J131U-ND.
RES ANTI-SULFUR 130 OHM 5% 1210 - ERJ-S14J131U
Order 'res anti-sulfur 130 ohm 5% 1210 - ERJ-S14J131U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J131U-ND.
RES ANTI-SULFUR 130 OHM 5% 2010 - ERJ-S1DJ131U
Order 'res anti-sulfur 130 ohm 5% 2010 - ERJ-S1DJ131U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ131U-ND.
RES ANTI-SULFUR 13 OHM 5% 2512 - ERJ-S1TJ130U
Order 'res anti-sulfur 13 ohm 5% 2512 - ERJ-S1TJ130U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ130U-ND.
RES ANTI-SURGE 13 OHM 5% 0805 - ERJ-P06J130V
Order 'res anti-surge 13 ohm 5% 0805 - ERJ-P06J130V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13ADCT-ND.
Options for 130 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J131V
Send this link via E-Mail
Help With This Screen
