RES ANTI-SULFUR 12K OHM 5% 0805 - ERJ-S06J123V - Resistors
12.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J123V
| Digi-Key Part Number | ERJ-S06J123V-ND |
15000 |
.01800 |
Extended Price
270.00 |
| Manufacturer Part Number | ERJ-S06J123V | |||
| Description | RES ANTI-SULFUR 12K OHM 5% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06J123V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 12.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06J123V ERJS06J123V |
ERJ-S06J123V Specification Sheet
RES ANTI-SULFUR 12K OHM 5% 0805 - ERJ-S06J123V (ERJ-S06J123V-ND) - Resistors
Related parts 12.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J123VRES ANTI-SULFUR 12K OHM 5% 0805 - ERJ-S06J123V
Order 'res anti-sulfur 12k ohm 5% 0805 - ERJ-S06J123V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J123V-ND.
RES ANTI-SULFUR 1.2K OHM 5% 0805 - ERJ-S06J122V
Order 'res anti-sulfur 1.2k ohm 5% 0805 - ERJ-S06J122V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J122V-ND.
RES ANTI-SULFUR 10 OHM 5% 0805 - ERJ-S06J100V
Order 'res anti-sulfur 10 ohm 5% 0805 - ERJ-S06J100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J100V-ND.
RES ANTI-SULFUR 100 OHM 5% 0805 - ERJ-S06J101V
Order 'res anti-sulfur 100 ohm 5% 0805 - ERJ-S06J101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J101V-ND.
RES ANTI-SULFUR 1K OHM 5% 0805 - ERJ-S06J102V
Order 'res anti-sulfur 1k ohm 5% 0805 - ERJ-S06J102V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J102V-ND.
RES ANTI-SULFUR 10K OHM 5% 0805 - ERJ-S06J103V
Order 'res anti-sulfur 10k ohm 5% 0805 - ERJ-S06J103V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J103V-ND.
RES ANTI-SULFUR 100K OHM 5% 0805 - ERJ-S06J104V
Order 'res anti-sulfur 100k ohm 5% 0805 - ERJ-S06J104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J104V-ND.
RES ANTI-SULFUR 1M OHM 5% 0805 - ERJ-S06J105V
Order 'res anti-sulfur 1m ohm 5% 0805 - ERJ-S06J105V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J105V-ND.
RES ANTI-SULFUR 11 OHM 5% 0805 - ERJ-S06J110V
Order 'res anti-sulfur 11 ohm 5% 0805 - ERJ-S06J110V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J110V-ND.
RES ANTI-SULFUR 110 OHM 5% 0805 - ERJ-S06J111V
Order 'res anti-sulfur 110 ohm 5% 0805 - ERJ-S06J111V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J111V-ND.
RES ANTI-SULFUR 1.1K OHM 5% 0805 - ERJ-S06J112V
Order 'res anti-sulfur 1.1k ohm 5% 0805 - ERJ-S06J112V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J112V-ND.
RES ANTI-SULFUR 11K OHM 5% 0805 - ERJ-S06J113V
Order 'res anti-sulfur 11k ohm 5% 0805 - ERJ-S06J113V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J113V-ND.
RES ANTI-SULFUR 110K OHM 5% 0805 - ERJ-S06J114V
Order 'res anti-sulfur 110k ohm 5% 0805 - ERJ-S06J114V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J114V-ND.
RES ANTI-SULFUR 12 OHM 5% 0805 - ERJ-S06J120V
Order 'res anti-sulfur 12 ohm 5% 0805 - ERJ-S06J120V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J120V-ND.
RES ANTI-SULFUR 120 OHM 5% 0805 - ERJ-S06J121V
Order 'res anti-sulfur 120 ohm 5% 0805 - ERJ-S06J121V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J121V-ND.
Options for 12.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J123V
Send this link via E-Mail
Help With This Screen
