RES ANTI-SULFUR 120 OHM 5% 0805 - ERJ-S06J121V
120 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J121V
| Digi-Key Part Number | ERJ-S06J121V-ND |
15000 |
.01800 |
Extended Price
270.00 |
| Manufacturer Part Number | ERJ-S06J121V | |||
| Description | RES ANTI-SULFUR 120 OHM 5% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06J121V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 120 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06J121V ERJS06J121V |
ERJ-S06J121V Specification Sheet
RES ANTI-SULFUR 120 OHM 5% 0805 - ERJ-S06J121V (ERJ-S06J121V-ND)
Related parts 120 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J121VRES ANTI-SULFUR 120 OHM 5% 0805 - ERJ-S06J121V
Order 'res anti-sulfur 120 ohm 5% 0805 - ERJ-S06J121V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J121V-ND.
RES ANTI-SULFUR 120 OHM 5% 2512 - ERJ-S1TJ121U
Order 'res anti-sulfur 120 ohm 5% 2512 - ERJ-S1TJ121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ121U-ND.
RES ANTI-SULFUR 12 OHM 5% 0805 - ERJ-S06J120V
Order 'res anti-sulfur 12 ohm 5% 0805 - ERJ-S06J120V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J120V-ND.
RES ANTI-SURGE 120 OHM 5% 0805 - ERJ-P06J121V
Order 'res anti-surge 120 ohm 5% 0805 - ERJ-P06J121V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P120ADCT-ND.
RES ANTI-SURGE 120 OHM 5% 0805 - ERJ-P06J121V
Order 'res anti-surge 120 ohm 5% 0805 - ERJ-P06J121V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P120ADDKR-ND.
RES ANTI-SURGE 120 OHM 5% 0805 - ERJ-P06J121V
Order 'res anti-surge 120 ohm 5% 0805 - ERJ-P06J121V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P120ADTR-ND.
RES ANTI-SULFUR 120 OHM 5% 0402 - ERJ-S02J121X
Order 'res anti-sulfur 120 ohm 5% 0402 - ERJ-S02J121X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J121X-ND.
RES ANTI-SULFUR 120 OHM 5% 0603 - ERJ-S03J121V
Order 'res anti-sulfur 120 ohm 5% 0603 - ERJ-S03J121V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J121V-ND.
RES ANTI-SULFUR 120 OHM 1% 0805 - ERJ-S06F1200V
Order 'res anti-sulfur 120 ohm 1% 0805 - ERJ-S06F1200V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1200V-ND.
RES ANTI-SULFUR 120 OHM 5% 1206 - ERJ-S08J121V
Order 'res anti-sulfur 120 ohm 5% 1206 - ERJ-S08J121V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J121V-ND.
RES ANTI-SULFUR 120 OHM 5% 1812 - ERJ-S12J121U
Order 'res anti-sulfur 120 ohm 5% 1812 - ERJ-S12J121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J121U-ND.
RES ANTI-SULFUR 120 OHM 5% 1210 - ERJ-S14J121U
Order 'res anti-sulfur 120 ohm 5% 1210 - ERJ-S14J121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J121U-ND.
RES ANTI-SULFUR 120 OHM 5% 2010 - ERJ-S1DJ121U
Order 'res anti-sulfur 120 ohm 5% 2010 - ERJ-S1DJ121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ121U-ND.
RES ANTI-SULFUR 12 OHM 5% 2512 - ERJ-S1TJ120U
Order 'res anti-sulfur 12 ohm 5% 2512 - ERJ-S1TJ120U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ120U-ND.
RES ANTI-SURGE 12 OHM 5% 0805 - ERJ-P06J120V
Order 'res anti-surge 12 ohm 5% 0805 - ERJ-P06J120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12ADCT-ND.
Options for 120 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J121V
Send this link via E-Mail
Help With This Screen
