9.76K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F9761V
RES ANTI-SULFUR 9.76KOHM 1% 0805 - ERJ-S06F9761V - Resistors
| Digi-Key Part Number | ERJ-S06F9761V-ND |
10000 |
.02500 |
Extended Price
250.00 |
| Manufacturer Part Number | ERJ-S06F9761V | |||
| Description | RES ANTI-SULFUR 9.76KOHM 1% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06F9761V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 9.76K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06F9761V ERJS06F9761V |
ERJ-S06F9761V Specification Sheet
RES ANTI-SULFUR 9.76KOHM 1% 0805 - ERJ-S06F9761V (ERJ-S06F9761V-ND) - Resistors
Related parts 9.76K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F9761V9.76K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F9761V
Order 'res anti-sulfur 9.76kohm 1% 0805 - ERJ-S06F9761V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F9761V-ND.
9.76K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F9761X
Order 'res anti-sulfur 9.76kohm 1% 0402 - ERJ-S02F9761X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F9761X-ND.
97.6K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F9762X
Order 'res anti-sulfur 97.6kohm 1% 0402 - ERJ-S02F9762X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F9762X-ND.
9.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F9761V
Order 'res anti-sulfur 9.76kohm 1% 0603 - ERJ-S03F9761V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F9761V-ND.
97.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F9762V
Order 'res anti-sulfur 97.6kohm 1% 0603 - ERJ-S03F9762V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F9762V-ND.
97.6K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F9762V
Order 'res anti-sulfur 97.6kohm 1% 0805 - ERJ-S06F9762V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F9762V-ND.
9.76K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F9761V
Order 'res anti-sulfur 9.76kohm 1% 1206 - ERJ-S08F9761V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F9761V-ND.
97.6K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F9762V
Order 'res anti-sulfur 97.6kohm 1% 1206 - ERJ-S08F9762V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F9762V-ND.
9.76K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F9761U
Order 'res anti-sulfur 9.76kohm 1% 1812 - ERJ-S12F9761U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F9761U-ND.
97.6K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F9762U
Order 'res anti-sulfur 97.6kohm 1% 1812 - ERJ-S12F9762U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F9762U-ND.
9.76K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F9761U
Order 'res anti-sulfur 9.76kohm 1% 1210 - ERJ-S14F9761U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F9761U-ND.
97.6K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F9762U
Order 'res anti-sulfur 97.6kohm 1% 1210 - ERJ-S14F9762U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F9762U-ND.
9.76K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF9761U
Order 'res anti-sulfur 9.76kohm 1% 2010 - ERJ-S1DF9761U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF9761U-ND.
97.6K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF9762U
Order 'res anti-sulfur 97.6kohm 1% 2010 - ERJ-S1DF9762U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF9762U-ND.
9.76K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF9761U
Order 'res anti-sulfur 9.76kohm 1% 2512 - ERJ-S1TF9761U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF9761U-ND.
Options for 9.76K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F9761V
Send this link via E-Mail
Help With This Screen
