RES ANTI-SULFUR 953 OHM 1% 0805 - ERJ-S06F9530V - Resistors
953 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F9530V
| Digi-Key Part Number | ERJ-S06F9530V-ND |
10000 |
.02500 |
Extended Price
250.00 |
| Manufacturer Part Number | ERJ-S06F9530V | |||
| Description | RES ANTI-SULFUR 953 OHM 1% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06F9530V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 953 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06F9530V ERJS06F9530V |
ERJ-S06F9530V Specification Sheet
RES ANTI-SULFUR 953 OHM 1% 0805 - ERJ-S06F9530V (ERJ-S06F9530V-ND) - Resistors
Related parts 953 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F9530VRES ANTI-SULFUR 953 OHM 1% 0805 - ERJ-S06F9530V
Order 'res anti-sulfur 953 ohm 1% 0805 - ERJ-S06F9530V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F9530V-ND.
RES ANTI-SULFUR 95.3 OHM 1% 0805 - ERJ-S06F95R3V
Order 'res anti-sulfur 95.3 ohm 1% 0805 - ERJ-S06F95R3V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F95R3V-ND.
RES ANTI-SULFUR 953 OHM 1% 0402 - ERJ-S02F9530X
Order 'res anti-sulfur 953 ohm 1% 0402 - ERJ-S02F9530X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F9530X-ND.
RES ANTI-SULFUR 95.3 OHM 1% 0402 - ERJ-S02F95R3X
Order 'res anti-sulfur 95.3 ohm 1% 0402 - ERJ-S02F95R3X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F95R3X-ND.
RES ANTI-SULFUR 953 OHM 1% 0603 - ERJ-S03F9530V
Order 'res anti-sulfur 953 ohm 1% 0603 - ERJ-S03F9530V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F9530V-ND.
RES ANTI-SULFUR 95.3 OHM 1% 0603 - ERJ-S03F95R3V
Order 'res anti-sulfur 95.3 ohm 1% 0603 - ERJ-S03F95R3V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F95R3V-ND.
RES ANTI-SULFUR 953 OHM 1% 1206 - ERJ-S08F9530V
Order 'res anti-sulfur 953 ohm 1% 1206 - ERJ-S08F9530V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F9530V-ND.
RES ANTI-SULFUR 95.3 OHM 1% 1206 - ERJ-S08F95R3V
Order 'res anti-sulfur 95.3 ohm 1% 1206 - ERJ-S08F95R3V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F95R3V-ND.
RES ANTI-SULFUR 953 OHM 1% 1812 - ERJ-S12F9530U
Order 'res anti-sulfur 953 ohm 1% 1812 - ERJ-S12F9530U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F9530U-ND.
RES ANTI-SULFUR 95.3 OHM 1% 1812 - ERJ-S12F95R3U
Order 'res anti-sulfur 95.3 ohm 1% 1812 - ERJ-S12F95R3U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F95R3U-ND.
RES ANTI-SULFUR 953 OHM 1% 1210 - ERJ-S14F9530U
Order 'res anti-sulfur 953 ohm 1% 1210 - ERJ-S14F9530U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F9530U-ND.
RES ANTI-SULFUR 95.3 OHM 1% 1210 - ERJ-S14F95R3U
Order 'res anti-sulfur 95.3 ohm 1% 1210 - ERJ-S14F95R3U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F95R3U-ND.
RES ANTI-SULFUR 953 OHM 1% 2010 - ERJ-S1DF9530U
Order 'res anti-sulfur 953 ohm 1% 2010 - ERJ-S1DF9530U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF9530U-ND.
RES ANTI-SULFUR 95.3 OHM 1% 2010 - ERJ-S1DF95R3U
Order 'res anti-sulfur 95.3 ohm 1% 2010 - ERJ-S1DF95R3U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF95R3U-ND.
RES ANTI-SULFUR 953 OHM 1% 2512 - ERJ-S1TF9530U
Order 'res anti-sulfur 953 ohm 1% 2512 - ERJ-S1TF9530U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF9530U-ND.
Options for 953 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F9530V
Send this link via E-Mail
Help With This Screen
