RES ANTI-SULFUR 931K OHM 1% 0805 - ERJ-S06F9313V - Resistors
931K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F9313V
| Digi-Key Part Number | ERJ-S06F9313V-ND |
10000 |
.02500 |
Extended Price
250.00 |
| Manufacturer Part Number | ERJ-S06F9313V | |||
| Description | RES ANTI-SULFUR 931K OHM 1% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06F9313V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 931K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06F9313V ERJS06F9313V |
ERJ-S06F9313V Specification Sheet
RES ANTI-SULFUR 931K OHM 1% 0805 - ERJ-S06F9313V (ERJ-S06F9313V-ND) - Resistors
Related parts 931K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F9313VRES ANTI-SULFUR 931K OHM 1% 0805 - ERJ-S06F9313V
Order 'res anti-sulfur 931k ohm 1% 0805 - ERJ-S06F9313V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F9313V-ND.
RES ANTI-SULFUR 931K OHM 1% 0402 - ERJ-S02F9313X
Order 'res anti-sulfur 931k ohm 1% 0402 - ERJ-S02F9313X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F9313X-ND.
RES ANTI-SULFUR 931K OHM 1% 0603 - ERJ-S03F9313V
Order 'res anti-sulfur 931k ohm 1% 0603 - ERJ-S03F9313V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F9313V-ND.
RES ANTI-SULFUR 931K OHM 1% 1206 - ERJ-S08F9313V
Order 'res anti-sulfur 931k ohm 1% 1206 - ERJ-S08F9313V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F9313V-ND.
RES ANTI-SULFUR 931K OHM 1% 1812 - ERJ-S12F9313U
Order 'res anti-sulfur 931k ohm 1% 1812 - ERJ-S12F9313U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F9313U-ND.
RES ANTI-SULFUR 931K OHM 1% 1210 - ERJ-S14F9313U
Order 'res anti-sulfur 931k ohm 1% 1210 - ERJ-S14F9313U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F9313U-ND.
RES ANTI-SULFUR 931K OHM 1% 2010 - ERJ-S1DF9313U
Order 'res anti-sulfur 931k ohm 1% 2010 - ERJ-S1DF9313U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF9313U-ND.
RES ANTI-SULFUR 931K OHM 1% 2512 - ERJ-S1TF9313U
Order 'res anti-sulfur 931k ohm 1% 2512 - ERJ-S1TF9313U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF9313U-ND.
RES ANTI-SULFUR 100 OHM 1% 0402 - ERJ-S02F1000X
Order 'res anti-sulfur 100 ohm 1% 0402 - ERJ-S02F1000X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1000X-ND.
RES ANTI-SULFUR 1K OHM 1% 0402 - ERJ-S02F1001X
Order 'res anti-sulfur 1k ohm 1% 0402 - ERJ-S02F1001X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1001X-ND.
RES ANTI-SULFUR 10K OHM 1% 0402 - ERJ-S02F1002X
Order 'res anti-sulfur 10k ohm 1% 0402 - ERJ-S02F1002X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1002X-ND.
RES ANTI-SULFUR 100K OHM 1% 0402 - ERJ-S02F1003X
Order 'res anti-sulfur 100k ohm 1% 0402 - ERJ-S02F1003X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1003X-ND.
RES ANTI-SULFUR 1M OHM 1% 0402 - ERJ-S02F1004X
Order 'res anti-sulfur 1m ohm 1% 0402 - ERJ-S02F1004X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1004X-ND.
RES ANTI-SULFUR 102 OHM 1% 0402 - ERJ-S02F1020X
Order 'res anti-sulfur 102 ohm 1% 0402 - ERJ-S02F1020X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1020X-ND.
RES ANTI-SULFUR 102K OHM 1% 0402 - ERJ-S02F1023X
Order 'res anti-sulfur 102k ohm 1% 0402 - ERJ-S02F1023X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1023X-ND.
Options for 931K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F9313V
Send this link via E-Mail
Help With This Screen
