RES ANTI-SULFUR 88.7 OHM 1% 0805 - ERJ-S06F88R7V - Resistors
88.7 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F88R7V
| Digi-Key Part Number | ERJ-S06F88R7V-ND |
10000 |
.02500 |
Extended Price
250.00 |
| Manufacturer Part Number | ERJ-S06F88R7V | |||
| Description | RES ANTI-SULFUR 88.7 OHM 1% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06F88R7V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 88.7 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06F88R7V ERJS06F88R7V |
ERJ-S06F88R7V Specification Sheet
RES ANTI-SULFUR 88.7 OHM 1% 0805 - ERJ-S06F88R7V (ERJ-S06F88R7V-ND) - Resistors
Related parts 88.7 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F88R7VRES ANTI-SULFUR 88.7 OHM 1% 0805 - ERJ-S06F88R7V
Order 'res anti-sulfur 88.7 ohm 1% 0805 - ERJ-S06F88R7V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F88R7V-ND.
RES ANTI-SULFUR 887 OHM 1% 0805 - ERJ-S06F8870V
Order 'res anti-sulfur 887 ohm 1% 0805 - ERJ-S06F8870V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F8870V-ND.
RES ANTI-SULFUR 887 OHM 1% 0402 - ERJ-S02F8870X
Order 'res anti-sulfur 887 ohm 1% 0402 - ERJ-S02F8870X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F8870X-ND.
RES ANTI-SULFUR 88.7 OHM 1% 0402 - ERJ-S02F88R7X
Order 'res anti-sulfur 88.7 ohm 1% 0402 - ERJ-S02F88R7X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F88R7X-ND.
RES ANTI-SULFUR 887 OHM 1% 0603 - ERJ-S03F8870V
Order 'res anti-sulfur 887 ohm 1% 0603 - ERJ-S03F8870V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F8870V-ND.
RES ANTI-SULFUR 88.7 OHM 1% 0603 - ERJ-S03F88R7V
Order 'res anti-sulfur 88.7 ohm 1% 0603 - ERJ-S03F88R7V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F88R7V-ND.
RES ANTI-SULFUR 887 OHM 1% 1206 - ERJ-S08F8870V
Order 'res anti-sulfur 887 ohm 1% 1206 - ERJ-S08F8870V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F8870V-ND.
RES ANTI-SULFUR 88.7 OHM 1% 1206 - ERJ-S08F88R7V
Order 'res anti-sulfur 88.7 ohm 1% 1206 - ERJ-S08F88R7V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F88R7V-ND.
RES ANTI-SULFUR 887 OHM 1% 1812 - ERJ-S12F8870U
Order 'res anti-sulfur 887 ohm 1% 1812 - ERJ-S12F8870U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F8870U-ND.
RES ANTI-SULFUR 88.7 OHM 1% 1812 - ERJ-S12F88R7U
Order 'res anti-sulfur 88.7 ohm 1% 1812 - ERJ-S12F88R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F88R7U-ND.
RES ANTI-SULFUR 887 OHM 1% 1210 - ERJ-S14F8870U
Order 'res anti-sulfur 887 ohm 1% 1210 - ERJ-S14F8870U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F8870U-ND.
RES ANTI-SULFUR 88.7 OHM 1% 1210 - ERJ-S14F88R7U
Order 'res anti-sulfur 88.7 ohm 1% 1210 - ERJ-S14F88R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F88R7U-ND.
RES ANTI-SULFUR 887 OHM 1% 2010 - ERJ-S1DF8870U
Order 'res anti-sulfur 887 ohm 1% 2010 - ERJ-S1DF8870U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF8870U-ND.
RES ANTI-SULFUR 88.7 OHM 1% 2010 - ERJ-S1DF88R7U
Order 'res anti-sulfur 88.7 ohm 1% 2010 - ERJ-S1DF88R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF88R7U-ND.
RES ANTI-SULFUR 887 OHM 1% 2512 - ERJ-S1TF8870U
Order 'res anti-sulfur 887 ohm 1% 2512 - ERJ-S1TF8870U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF8870U-ND.
Options for 88.7 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F88R7V
Send this link via E-Mail
Help With This Screen
